Bott 2 Door, 0 Drawer Steel Plate Floor Standing Cupboard 900 mm 800mm, 550 mm
- RS Stock No.:
- 659-864
- Mfr. Part No.:
- 16926741.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP42,057.94
(exc. VAT)
PHP47,104.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP42,057.94 |
*price indicative
- RS Stock No.:
- 659-864
- Mfr. Part No.:
- 16926741.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Number of Drawers | 0 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel Plate | |
| Colour | Red | |
| Standards/Approvals | No | |
| Depth | 550mm | |
| Height | 900mm | |
| Width | 800mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Number of Drawers 0 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel Plate | ||
Colour Red | ||
Standards/Approvals No | ||
Depth 550mm | ||
Height 900mm | ||
Width 800mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Cupboard, 800mm Width, 2 Shelves - 16926741.24
This cupboard provides secure, floor‑mounted storage for workshop and industrial settings, designed to house tools and equipment in a compact footprint. Constructed from steel plate with two doors and internal shelves, it offers organised access to stored items while remaining stationary in use. The red finish aids visibility in busy environments.
Features and Benefits:
• Lockable doors enhance security for stored items
• Two internal shelves allow orderly tool segregation
• Steel plate construction provides robust load support
• Floor‑standing format ensures stability during access
• Twin‑door layout enables simultaneous left‑right access
• Two internal shelves allow orderly tool segregation
• Steel plate construction provides robust load support
• Floor‑standing format ensures stability during access
• Twin‑door layout enables simultaneous left‑right access
Applications
• Suitable for workshop tool and parts storage
• Ideal for maintenance bays requiring secure cabinets
• Used for storing consumables in industrial facilities
• Can be used for organising small equipment in garages
• Suitable for service depots needing visible storage
• Ideal for maintenance bays requiring secure cabinets
• Used for storing consumables in industrial facilities
• Can be used for organising small equipment in garages
• Suitable for service depots needing visible storage
Does it require anchoring to the floor for safety?
It is a floor‑standing unit built for stable placement
anchoring may be carried out if site regulations demand fixed installation.
How is access controlled when not in use?
Access is controlled via an integrated locking mechanism on the two doors to restrict entry.
Can the shelves be reconfigured for different item sizes?
The unit contains two fixed‑position shelves designed to divide internal space for organised storage of medium‑sized items.
Is the cabinet portable for rearrangement within a facility?
The design excludes wheels, so relocation requires manual lifting or handling equipment.
