Bott 2 Door, 2 Drawer Sheet Steel Cupboard 1.13 m 1.05m, 550 mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
659-749
Mfr. Part No.:
16929212.11
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Shelf Cupboard

Number of Doors

2

Number of Shelves

1

Number of Drawers

2

Lockable

Yes

Material

Sheet Steel

Depth

550mm

Width

1.05m

Standards/Approvals

No

Height

1.13m

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso economy lectern cupboard is a robust storage solution designed to meet the needs of dynamic workspaces. Crafted from welded steel, it features a conveniently sloping writing top, offering both functionality and ease for users. The lockable cupboard, fitted with double reinforced doors, ensures secure storage for essential items, while the adjustable galvanized steel shelf can support loads of up to 35kg. With a stylish finish in light grey and gentian blue powder coat paint, its dimensions of 1050x550x1130mm make it an ideal fit for various environments, marrying practicality with aesthetics effortlessly.

Sleek powder coat finish in RAL 7035 light grey and RAL 5010 gentian blue combines durability with modern design

Compact dimensions allow for easy integration into various workspace layouts

Designed to serve both functional and aesthetic roles in your environment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy