Bott 2 Door Steel Cupboard 600 mm 80mm, 350 mm
- RS Stock No.:
- 659-739
- Mfr. Part No.:
- 16929102.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP24,372.10
(exc. VAT)
PHP27,296.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,372.10 |
*price indicative
- RS Stock No.:
- 659-739
- Mfr. Part No.:
- 16929102.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Material | Steel | |
| Depth | 350mm | |
| Standards/Approvals | No | |
| Width | 80mm | |
| Height | 600mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Material Steel | ||
Depth 350mm | ||
Standards/Approvals No | ||
Width 80mm | ||
Height 600mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso economy wall/shelf cupboard combines essential functionality with a robust design, making it the perfect storage solution for your workspace. Crafted from durable sheet steel, this cupboard features reinforced double doors that provide strength and stability. Its adjustable galvanized steel shelves are designed to accommodate various items, ensuring efficient use of space while supporting a load capacity of up to 35kg. Finished in a contemporary powder coat in RAL 7035 light grey and RAL 3004 crimson red, the cupboard not only meets practical needs but also enhances the aesthetic of any environment, making it ideal for both home and professional settings.
Contemporary two-tone finish in RAL 7035 light grey and RAL 3004 crimson red
Compact dimensions of WxDxH is 800x350x600mm for space-saving
Designed to facilitate easy organization within any workspace
Related links
- Bott 2 Door Sheet Steel Cupboard 600 mm 80mm, 350 mm
- Bott 2 Door 350 mm
- Bott 2 Door Sheet Steel Cupboard 800 mm 80mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 900 mm 80mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 600 mm 800mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 600 mm 1.05m, 350 mm
- Bott 1 Door Sheet Steel Cupboard 600 mm 80mm, 325 mm
- Bott 2 Door Sheet Steel Cupboard 1 m 80mm, 350 mm
