Bott 1 Door Sheet Steel Cupboard 2000 mm 525mm, 550 mm
- RS Stock No.:
- 659-720
- Mfr. Part No.:
- 16926725.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP49,767.92
(exc. VAT)
PHP55,740.07
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from June 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP49,767.92 |
*price indicative
- RS Stock No.:
- 659-720
- Mfr. Part No.:
- 16926725.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Kitted Cupboard | |
| Product Type | Cupboard | |
| Number of Doors | 1 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 525mm | |
| Depth | 550mm | |
| Height | 2000mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Kitted Cupboard | ||
Product Type Cupboard | ||
Number of Doors 1 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 525mm | ||
Depth 550mm | ||
Height 2000mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso ventilated door cupboard is designed to optimize your workspace while ensuring efficient storage solutions. Crafted from robust, fully welded steel, this cupboard features a ventilated door that allows for better air circulation and helps protect contents from humidity. Ideal for janitorial or PPE storage, it boasts two adjustable galvanized steel shelves with a load capacity of 75kg each. With a sleek powder-coated finish in RAL 5010 gentian blue and RAL 7035 light grey, this cupboard not only provides practicality but also enhances the aesthetic of your environment. Measuring 525mm in width, 550mm in depth, and 2000mm in height, it offers ample storage without occupying excessive floor space, making it an invaluable addition to any professional workspace.
Compact dimensions of 525mm x 550mm x 2000mm make it space-efficient
Designed specifically for PPE and janitorial supplies, ensuring optimum organization
Simple assembly process for quick setup in any location
Related links
- Bott 1 Door Sheet Steel Cupboard 2000 mm 525mm, 550 mm
- Bott 1 Door 550 mm
- Bott 1 Door Sheet Steel Cupboard 800 mm 525mm, 550 mm
- Bott 1 Door Sheet Steel Cupboard 900 mm 525mm, 550 mm
- Bott 1 Door Sheet Steel Cupboard 600 mm 525mm, 550 mm
- Bott 1 Door Sheet Steel Cupboard 1000 mm 525mm, 550 mm
- Bott 1 Door Sheet Steel Cupboard 45 mm 525mm, 550 mm
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
