Bott 1 Door Sheet Steel Cupboard 900 mm 525mm, 550 mm
- RS Stock No.:
- 659-715
- Mfr. Part No.:
- 16926075.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP40,585.59
(exc. VAT)
PHP45,455.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP40,585.59 |
*price indicative
- RS Stock No.:
- 659-715
- Mfr. Part No.:
- 16926075.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | No | |
| Number of Doors | 1 | |
| Number of Shelves | 2 | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Width | 525mm | |
| Height | 900mm | |
| Depth | 550mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing No | ||
Number of Doors 1 | ||
Number of Shelves 2 | ||
Wheeled No | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Width 525mm | ||
Height 900mm | ||
Depth 550mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso shelf cupboard combines robust construction with practical design, making it ideal for storage in any workspace. This cupboard features a fully welded steel housing for enhanced durability, alongside a stylish window panel door that not only facilitates easy access but also allows for quick visibility of contents. With two adjustable galvanized steel shelves, each capable of supporting up to 75kg, it offers versatile storage solutions tailored to your needs. Finished in a striking gentian blue with a light grey trim, it captures attention while ensuring a professional appearance. Its compact dimensions (525x550x900mm) make it suitable for various environments, making neat and efficient organization of tools and equipment possible.
Window panel door design for easy access and visibility of stored items
Compact size ideal for utilization in smaller workspaces without compromising on storage capacity
Sustainable design with a focus on using quality materials for long-lasting performance
Related links
- Bott 1 Door Sheet Steel Cupboard 900 mm 525mm, 550 mm
- Bott 1 Door 550 mm
- Bott 1 Door 550 mm
- Bott 1 Door Sheet Steel Cupboard 900 mm 525mm, 350 mm
- Bott 1 Door Sheet Steel Cupboard 900 mm 525mm, 525 mm
- Bott 1 Door Sheet Steel Cupboard 800 mm 525mm, 550 mm
- Bott 1 Door Sheet Steel Cupboard 600 mm 525mm, 550 mm
- Bott 1 Door Sheet Steel Cupboard 45 mm 525mm, 550 mm
