Bott 2 Door, 2 Drawer Steel Cupboard 1.13 m 1.05m, 550 mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
659-702
Mfr. Part No.:
16929212.19
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Shelf Cupboard

Product Type

Cupboard

Number of Doors

2

Number of Shelves

1

Number of Drawers

2

Lockable

Yes

Material

Steel

Standards/Approvals

No

Depth

550mm

Height

1.13m

Width

1.05m

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso economy lectern cupboard is designed to streamline your workspace while providing robust storage solutions. Constructed from welded steel, it features a sloping writing top and a lockable cupboard, securing your essential items with style and strength. The cupboard's double, reinforced doors grant easy access to a galvanized steel shelf, which is adjustable to accommodate various storage needs up to a load of 35kg. With dimensions of 1050mm in width, 550mm in depth, and 1130mm in height, it fits seamlessly into any environment. Finished with a durable powder coat in RAL 7035 light grey and RAL 7016 anthracite grey, this lectern cupboard combines practicality with contemporary aesthetics, making it an essential addition to any professional setting.

Compact dimensions make it suitable for various environments

Product surfaces are easy to clean, maintaining a professional appearance

Designed to optimize storage without compromising on space

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy