Bott 1 Door, 0 Drawer Steel Plate Floor Standing Cupboard 900 mm 525mm, 350 mm
- RS Stock No.:
- 659-671
- Mfr. Part No.:
- 16926711.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP27,100.00
(exc. VAT)
PHP30,352.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP27,100.00 |
*price indicative
- RS Stock No.:
- 659-671
- Mfr. Part No.:
- 16926711.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Shelves | 2 | |
| Number of Drawers | 0 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel Plate | |
| Colour | Red | |
| Width | 525mm | |
| Depth | 350mm | |
| Height | 900mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Shelves 2 | ||
Number of Drawers 0 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel Plate | ||
Colour Red | ||
Width 525mm | ||
Depth 350mm | ||
Height 900mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Cupboard, 525mm Width, 900mm Height - 16926711.24
This cupboard provides secure, floor-standing storage designed for workshop and garage environments. Constructed from steel plate with a single door and two internal shelves, it offers organised containment for tools and consumables while occupying a small footprint. Its lockable door enhances security for stored items and the bright red finish aids visibility in busy workspaces.
Features and Benefits:
• Steel plate construction delivers durable storage strength
• Lockable door protects tools and small equipment
• Two internal shelves enable organised item separation
• Floor-standing design removes need for wall fixing
• Single-door access permits quick item retrieval
• Lockable door protects tools and small equipment
• Two internal shelves enable organised item separation
• Floor-standing design removes need for wall fixing
• Single-door access permits quick item retrieval
Applications
• Suitable for storing hand tools and maintenance kits
• Ideal for compact garage or workshop zones
• Used with consumables and small spare parts organisation
• Can be used for secure on-site equipment stowage
• Suitable for trade vans when fixed to workshop floors
• Ideal for compact garage or workshop zones
• Used with consumables and small spare parts organisation
• Can be used for secure on-site equipment stowage
• Suitable for trade vans when fixed to workshop floors
How much floor space does it require?
The unit occupies a compact footprint with a width of 525mm and a depth of 350mm, allowing placement in constrained workshop aisles.
What material maintenance is needed for longevity?
Routine inspection for surface damage and prompt repainting of any chips will preserve the steel plate finish and reduce corrosion risk.
Can it be moved easily once positioned?
It is a non-wheeled, floor-standing item intended to remain stationary
repositioning requires manual lift or mechanical aid.
What visual advantage does the finish provide?
The red colour improves cabinet visibility among equipment, aiding quick identification in busy work areas.
