Bott 2 Door Sheet Steel Cupboard 2 m 1.05m, 550 mm
- RS Stock No.:
- 659-664
- Mfr. Part No.:
- 16926578.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP92,428.10
(exc. VAT)
PHP103,519.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP92,428.10 |
*price indicative
- RS Stock No.:
- 659-664
- Mfr. Part No.:
- 16926578.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Kitted Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Height | 2m | |
| Depth | 550mm | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Kitted Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Height 2m | ||
Depth 550mm | ||
Width 1.05m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso PPE janitorial kitted cupboard is expertly designed for efficient storage and organization of your cleaning supplies and personal protective equipment. It features a robust, fully welded steel construction, ensuring durability and longevity in demanding environments. The cupboard is equipped with a central vertical partition and double reinforced doors, providing secure access to its contents while maximizing space. Inside, you'll find two adjustable height, galvanized steel shelves with a substantial load capacity, making it ideal for storing heavier items. Finished in a sleek light grey powder coat paint, this stylish storage solution not only meets functional needs but also enhances the aesthetic of any workspace.
Powder-coated finish in light grey offers a modern look
Ideal for the storage of PPE and janitorial supplies
Designed to withstand the demands of commercial and industrial usage
