Bott 1 Door Sheet Steel Cupboard 900 mm 525mm, 550 mm
- RS Stock No.:
- 659-649
- Mfr. Part No.:
- 16926075.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP40,585.59
(exc. VAT)
PHP45,455.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP40,585.59 |
*price indicative
- RS Stock No.:
- 659-649
- Mfr. Part No.:
- 16926075.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | No | |
| Number of Doors | 1 | |
| Number of Shelves | 2 | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Depth | 550mm | |
| Height | 900mm | |
| Width | 525mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing No | ||
Number of Doors 1 | ||
Number of Shelves 2 | ||
Wheeled No | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Depth 550mm | ||
Height 900mm | ||
Width 525mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso shelf cupboard is designed as a robust storage solution tailored for demanding environments. Built with fully welded steel housing, its window panel door offers visibility into your storage space, while the adjustable galvanized steel shelves ensure optimal organization and support a shelf load capacity of up to 75kg. Perfect for securing tools and materials, this cupboards sleek powder-coated finish in light grey and anthracite grey not only enhances its durability but also adds a touch of modernity to any workspace. With dimensions of 525mm in width, 550mm in depth, and 900mm in height, it is a compact yet spacious addition to your commercial or industrial setting, ensuring maximum utility without compromising on aesthetic appeal.
Finished in durable powder coat paint, ensuring longevity and resistance to wear
Available in a modern colours scheme combining light grey and anthracite grey
Compact dimensions provide a functional storage solution without taking up excessive space
Related links
- Bott 1 Door Sheet Steel Cupboard 900 mm 525mm, 550 mm
- Bott 1 Door 550 mm
- Bott 1 Door 550 mm
- Bott 1 Door Sheet Steel Cupboard 900 mm 525mm, 350 mm
- Bott 1 Door Sheet Steel Cupboard 900 mm 525mm, 525 mm
- Bott 1 Door Sheet Steel Cupboard 800 mm 525mm, 550 mm
- Bott 1 Door Sheet Steel Cupboard 600 mm 525mm, 550 mm
- Bott 1 Door Sheet Steel Cupboard 45 mm 525mm, 550 mm
