Bott 2 Door, 0 Drawer Steel Plate Floor Standing Cupboard 2 m 1.3m, 550 mm
- RS Stock No.:
- 659-638
- Mfr. Part No.:
- 16926663.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP114,954.01
(exc. VAT)
PHP128,748.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP114,954.01 |
*price indicative
- RS Stock No.:
- 659-638
- Mfr. Part No.:
- 16926663.24
- Manufacturer:
- Bott
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Number of Drawers | 0 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel Plate | |
| Colour | Red | |
| Standards/Approvals | No | |
| Height | 2m | |
| Depth | 550mm | |
| Width | 1.3m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Number of Drawers 0 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel Plate | ||
Colour Red | ||
Standards/Approvals No | ||
Height 2m | ||
Depth 550mm | ||
Width 1.3m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Cupboard, 1300mm Width, 2000mm Height - 16926663.24
This cupboard provides secure, floor-standing storage for tools, parts and consumables in workshop and commercial environments. Constructed from steel plate and finished in red, it offers lockable access via two front doors and an internal arrangement designed for organised storage across multiple levels.
Features and Benefits:
• Four adjustable shelves maximise organised storage capacity
• Lockable doors provide controlled access to contents
• Robust steel-plate construction resists workshop wear
• Stable floor-standing base eliminates the need for castors
• Two-door design allows wide access to stored items
• Lockable doors provide controlled access to contents
• Robust steel-plate construction resists workshop wear
• Stable floor-standing base eliminates the need for castors
• Two-door design allows wide access to stored items
Applications
• Suitable for storing hand tools and maintenance kits
• Ideal for workshop spares and consumable segregation
• Used for garage organisation of larger components
• Can be used in commercial facilities for parts storage
• Suitable for service vans when fixed into vehicle bays
• Ideal for workshop spares and consumable segregation
• Used for garage organisation of larger components
• Can be used in commercial facilities for parts storage
• Suitable for service vans when fixed into vehicle bays
How much vertical storage does it provide?
The unit stands 2000mm tall, offering multiple shelf levels for tall or stacked items.
What footprint should I allow for installation?
The cupboard occupies a plan area of 1300mm width by 550mm depth and requires clear door swing space.
Is it suitable for mobile use within a workshop?
It is not wheeled
it is designed as a stationary, floor-standing cabinet for fixed locations.
What material ensures its durability in industrial settings?
Panels and shelves are formed from steel plate to withstand routine industrial use.
