Bott 1 Door, 0 Drawer Steel Plate Floor Standing Cupboard 900 mm 525mm, 350 mm
- RS Stock No.:
- 659-612
- Mfr. Part No.:
- 16926711.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP27,100.00
(exc. VAT)
PHP30,352.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP27,100.00 |
*price indicative
- RS Stock No.:
- 659-612
- Mfr. Part No.:
- 16926711.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Shelves | 2 | |
| Number of Drawers | 0 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel Plate | |
| Colour | Anthracite Grey | |
| Standards/Approvals | No | |
| Width | 525mm | |
| Height | 900mm | |
| Depth | 350mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Shelves 2 | ||
Number of Drawers 0 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel Plate | ||
Colour Anthracite Grey | ||
Standards/Approvals No | ||
Width 525mm | ||
Height 900mm | ||
Depth 350mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Cupboard, 525mm Width, 900mm Height - 16926711.19
This cupboard is a floor-standing storage unit designed for organised storage in workshop and office environments. Constructed from steel plate and finished in anthracite grey, it provides a compact, single-door solution for securing items on two internal shelves. The cabinet delivers practical upright storage where a slim footprint is required without castors.
Features and Benefits:
• Steel plate construction provides durable metal storage for regular use
• Lockable door secures contents against unauthorised access
• Two internal shelves enable organised separation of tools
• Single-door design allows easy one-handed access in confined areas
• Floor-standing format offers stable placement without wheels
• Lockable door secures contents against unauthorised access
• Two internal shelves enable organised separation of tools
• Single-door design allows easy one-handed access in confined areas
• Floor-standing format offers stable placement without wheels
Applications
• Suitable for secure tool storage in busy workshops
• Ideal for neat parts storage beside assembly benches
• Used with small electrical components in maintenance rooms
• Can be used for stationery and files in compact offices
• Practical for storing cleaning supplies in utility cupboards
• Ideal for neat parts storage beside assembly benches
• Used with small electrical components in maintenance rooms
• Can be used for stationery and files in compact offices
• Practical for storing cleaning supplies in utility cupboards
What material is chosen for robustness and longevity?
The unit is manufactured from steel plate to provide a hardwearing, metal construction suited to industrial use.
How many internal storage levels are available and how are they accessed?
There are two shelves inside accessed via a single hinged door, permitting organised layering of items.
Does the cabinet require additional floor fixtures for stability?
The cabinet is designed to be floor-standing and stable without wheels
no additional castors are fitted.
What finish is applied to help integrate with professional environments?
The exterior has an anthracite grey finish to suit workshop and office colour schemes.
