Bott 2 Door, 8 Drawer Sheet Steel Cupboard 1 m 1.05m, 550 mm
- RS Stock No.:
- 659-600
- Mfr. Part No.:
- 16926558.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP122,137.27
(exc. VAT)
PHP136,793.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP122,137.27 |
*price indicative
- RS Stock No.:
- 659-600
- Mfr. Part No.:
- 16926558.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Kitted Cupboard | |
| Product Type | Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Number of Drawers | 8 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Height | 1m | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Depth | 550mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Kitted Cupboard | ||
Product Type Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Number of Drawers 8 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Height 1m | ||
Standards/Approvals No | ||
Width 1.05m | ||
Depth 550mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso kitted cupboard is a robust storage solution designed for efficiency and organization in any workspace. Constructed from fully welded sheet steel, it features a central vertical partition that enhances its structural integrity while providing ample space for storage. The cupboard's double reinforced doors open to reveal adjustable height, galvanized steel shelves, each with a load capacity of 75kg, along with eight drawers that offer 100% extension slides for effortless access. With a sleek powder-coated finish in RAL 7035 light grey and RAL 3004 crimson red, this cupboard harmonizes functionality with a modern aesthetic, making it a reliable choice for workshops, garages, or industrial environments.
Each drawer supports a load capacity of up to 75kg for heavy items
Finished with durable powder coat paint for added protection and aesthetics
Available in a stylish combination of crimson red and light grey to suit any workspace decor
