Bott 2 Door Sheet Steel Cupboard 1 m 1.3m, 550 mm
- RS Stock No.:
- 659-598
- Mfr. Part No.:
- 16926782.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP76,740.67
(exc. VAT)
PHP85,949.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP76,740.67 |
*price indicative
- RS Stock No.:
- 659-598
- Mfr. Part No.:
- 16926782.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 1.3m | |
| Depth | 550mm | |
| Standards/Approvals | No | |
| Height | 1m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 1.3m | ||
Depth 550mm | ||
Standards/Approvals No | ||
Height 1m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso shelf cupboard is designed to offer a robust storage solution, perfect for both industrial and commercial environments. Built with a fully welded steel housing, it features double ventilated doors that enhance airflow, ensuring your contents remain protected and well-ventilated. This cupboard includes two adjustable galvanized steel shelves, capable of supporting a distributed load of up to 75kg, making it ideal for storing tools, equipment, or supplies. Finished in a durable powder coat paint, its stylish combination of RAL 7035 light grey and RAL 3004 crimson red not only adds an element of aesthetic appeal but also provides resilience against wear and tear. With compact dimensions of 1300x550x1000mm, this cupboard is perfectly suited to optimize space whilst providing significant storage capacity.
Stylish powder coat finish in RAL 7035 light grey and RAL 3004 crimson red enhances appearance
Compact dimensions of 1300x550x1000mm make it suitable for space-efficient storage solutions
Manufactured in the UK for quality assurance and compliance with industry standards
