Bott 2 Door, 2 Drawer Sheet Steel Cupboard 1 m 1.05m, 550 mm
- RS Stock No.:
- 659-584
- Mfr. Part No.:
- 16926553.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP66,244.56
(exc. VAT)
PHP74,193.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP66,244.56 |
*price indicative
- RS Stock No.:
- 659-584
- Mfr. Part No.:
- 16926553.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Kitted Cupboard | |
| Product Type | Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 1 | |
| Number of Drawers | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Height | 1m | |
| Depth | 550mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Kitted Cupboard | ||
Product Type Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 1 | ||
Number of Drawers 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Width 1.05m | ||
Height 1m | ||
Depth 550mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Kitted cupboard is expertly designed to cater to your storage needs, combining robust construction with practical features. This cupboard, featuring a fully welded steel housing, is fitted with double reinforced doors that provide easy access to your work essentials. With a durable powder coat finish available in both a light grey and striking crimson red, this piece not only serves as a functional storage solution but also enhances the aesthetic of any workspace. The adjustable height galvanized steel shelf boasts a load capacity of 75kg, while the drawers equipped with extension slides ensure smooth operation and storage flexibility. Ideal for workshops and industrial environments, this cupboard is built to withstand daily use while optimizing organization and efficiency.
Available in two colours options is RAL 3004 crimson red and RAL 7035 light grey
Drawer heights of 100mm and 125mm for varied storage capacities
Compact dimensions (WxDxH is 1050x550x1000mm) suitable for diverse settings
