Bott 1 Door, 0 Drawer Steel Plate Floor Standing Cupboard 900 mm 525mm, 550 mm
- RS Stock No.:
- 659-265
- Mfr. Part No.:
- 16926721.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP33,908.49
(exc. VAT)
PHP37,977.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP33,908.49 |
*price indicative
- RS Stock No.:
- 659-265
- Mfr. Part No.:
- 16926721.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Shelves | 2 | |
| Number of Drawers | 0 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel Plate | |
| Colour | Light Grey | |
| Width | 525mm | |
| Height | 900mm | |
| Depth | 550mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Shelves 2 | ||
Number of Drawers 0 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel Plate | ||
Colour Light Grey | ||
Width 525mm | ||
Height 900mm | ||
Depth 550mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Cupboard, 525mm Width, 900mm Height - 16926721.16
This cupboard is a lockable, floor-standing storage unit designed for organised workshop or office environments. Constructed from steel plate with a single door and two internal shelves, it provides secure, upright storage in a compact footprint and a light grey finish suited to industrial settings.
Features and Benefits:
• Steel plate construction provides robust, rigid storage
• Lockable door secures contents against unauthorised access
• Two adjustable shelves maximise organised internal storage
• Floor-standing design removes need for wall fixing
• Single-door format allows straightforward, rapid access
• Lockable door secures contents against unauthorised access
• Two adjustable shelves maximise organised internal storage
• Floor-standing design removes need for wall fixing
• Single-door format allows straightforward, rapid access
Applications
• Suitable for storing hand tools and consumables in workshops
• Ideal for secure office supplies and records storage
• Used with parts bins for organised maintenance areas
• Can be used for workshop PPE and lockable personal items
• Ideal for secure office supplies and records storage
• Used with parts bins for organised maintenance areas
• Can be used for workshop PPE and lockable personal items
How portable is the unit for repositioning within a facility?
The design is wheeled-free and intended to remain stationary on the floor, so relocation requires manual lifting or a trolley.
What finish and colour characteristics affect visibility and maintenance?
The light grey painted surface aids visibility of labels and minimises contrast with industrial interiors while being straightforward to wipe clean.
How does the locking mechanism influence access control?
The lockable door provides a single-point secure closure to restrict access to authorised personnel only.
Can the shelving configuration be altered for items of different heights?
The unit contains two shelves designed to accommodate a range of stored items
shelf positions can be adjusted to suit varying storage needs.
