Bott 2 Door Steel Cupboard 1 m 1.3m, 550 mm
- RS Stock No.:
- 659-248
- Mfr. Part No.:
- 16926782.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP80,395.28
(exc. VAT)
PHP90,042.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP80,395.28 |
*price indicative
- RS Stock No.:
- 659-248
- Mfr. Part No.:
- 16926782.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Steel | |
| Depth | 550mm | |
| Standards/Approvals | No | |
| Width | 1.3m | |
| Height | 1m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Steel | ||
Depth 550mm | ||
Standards/Approvals No | ||
Width 1.3m | ||
Height 1m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Shelf Cupboard is a robust storage solution designed to optimise your workspace. Crafted with fully welded steel housing, this cupboard features double ventilated doors that promote airflow and keep your stored items in prime condition. With two adjustable galvanised steel shelves capable of holding up to 75kg each, this cabinet combines practical functionality with a sleek aesthetic, thanks to its durable powder coat finish available in light grey and anthracite grey. Measuring 1300mm in width, 550mm in depth, and 1000mm in height, it offers ample storage while remaining compact enough for various environments. The cupboard is not just a storage unit; its a versatile addition that enhances organisation and accessibility in any workshop or office space.
Robust fully welded steel construction ensures long lasting durability
Ventilated double doors enhance airflow keeping stored items fresh
Two adjustable galvanised steel shelves allow for customised storage solutions
Holds a substantial shelf load capacity of 75kg per shelf for diverse storage needs
Ideal for professional and industrial environments adding organisation to your workspace
Easy to assemble and maintain facilitating efficient use
