Bott 2 Door Sheet Steel Cupboard 1 m 80mm, 550 mm
- RS Stock No.:
- 659-136
- Mfr. Part No.:
- 16926159.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP43,969.46
(exc. VAT)
PHP49,245.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP43,969.46 |
*price indicative
- RS Stock No.:
- 659-136
- Mfr. Part No.:
- 16926159.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | No | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Width | 80mm | |
| Standards/Approvals | No | |
| Depth | 550mm | |
| Height | 1m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing No | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Wheeled No | ||
Material Sheet Steel | ||
Width 80mm | ||
Standards/Approvals No | ||
Depth 550mm | ||
Height 1m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Shelf Cupboard is expertly designed to securely store and organise your tools and materials. Its robust, fully welded steel construction ensures durability, while the double reinforced doors provide easy access along with reliable security. With adjustable height galvanised steel shelves capable of holding up to 75kg, this cupboard is perfect for various settings, from workshops to commercial environments. Finished in a stylish light grey powder coat, it not only meets functional demands but also enhances the aesthetics of your workspace. Its compact dimensions of 800mm wide, 550mm deep, and 1000mm high make it an ideal choice for locations where space is at a premium.
Fully welded steel construction guarantees long lasting strength
Double reinforced doors offer enhanced security and durability
Two adjustable galvanised steel shelves accommodate different storage needs
Stylish light grey powder coat finish adds a professional look
Compact size makes it ideal for smaller spaces
Shelf load capacity of 75kg supports heavy tools and materials
Easy access through plain doors for efficient usability
