Bott 1 Door Sheet Steel Cupboard 800 mm 525mm, 550 mm

Subtotal (1 unit)*

PHP38,836.20

(exc. VAT)

PHP43,496.54

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP38,836.20

*price indicative

RS Stock No.:
659-125
Mfr. Part No.:
16926074.16
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Shelf Cupboard

Product Type

Cupboard

Floor Standing

No

Number of Doors

1

Number of Shelves

2

Wheeled

No

Material

Sheet Steel

Depth

550mm

Standards/Approvals

No

Width

525mm

Height

800mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso Shelf Cupboard is designed for optimal organisation and accessibility in any workspace. Engineered with a robust, fully welded steel housing, this cupboard offers durability alongside convenience, featuring a single window panel door that simplifies visibility and access. Its two adjustable galvanised steel shelves, capable of supporting up to 75kg, ensure that your tools and materials can be stored efficiently. Finished in a chic and sturdy powder coat in a light grey RAL 7035, the cupboard complements any environment while standing up to the rigours of daily use. This versatile storage solution combines functionality and style, making it an ideal addition for workshops or commercial spaces.

Constructed from sheet steel for durability and strength

Fully welded design enhances structural integrity and longevity

Adjustable shelves facilitate customised storage for various items

Window door panel offers easy visibility of contents

Powder coated finish ensures a sleek appearance and resistance to wear

Light grey colour (RAL 7035) fits seamlessly into modern workspaces

Lightweight design aids in repositioning as needed

Ideal for storing tools documents and supplies efficiently

Related links