Bott Polypropylene, Recycled Plastic Storage Rack, 650 mm x 650 mm x 75 mm, Light Grey
- RS Stock No.:
- 662-066
- Mfr. Part No.:
- 43020798
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP4,771.05
(exc. VAT)
PHP5,343.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,771.05 |
*price indicative
- RS Stock No.:
- 662-066
- Mfr. Part No.:
- 43020798
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Rack | |
| Sub Type | Divider | |
| Bin Material | Polypropylene, Recycled Plastic | |
| Overall Height | 75mm | |
| Overall Width | 650mm | |
| Overall Depth | 650mm | |
| Colour | Light Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Rack | ||
Sub Type Divider | ||
Bin Material Polypropylene, Recycled Plastic | ||
Overall Height 75mm | ||
Overall Width 650mm | ||
Overall Depth 650mm | ||
Colour Light Grey | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio plastic box divider kit with 18 compartments is expertly crafted from robust, light grey polypropylene. Designed for 75mm high drawers or for versatile use on work surfaces, this practical solution allows for customised configurations, making it easier than ever to organise tools and smaller items. Its durable construction ensures longevity while the sleek colour integrates seamlessly into any workspace. Measuring 650mm in width and depth, this divider kit not only enhances organisation but also complements cabinet dimensions perfectly, ensuring an efficient storage system. With its lightweight design and ease of removal, it adapts effortlessly to your needs, offering both functionality and flexibility.
Constructed from tough polypropylene for enhanced durability
Light grey finish provides a modern and professional look
Allows for easy custom configurations to suit your organisational needs
Compatible with 75mm high drawers, maximising functionality in storage
Lightweight design enhances portability and ease of use
Perfect fit for cabinets measuring 650x650mm, optimising space efficiency
Easy to remove, enabling quick adjustments and changes on the work surface
Related links
- Bott Polypropylene 650 mm x 650 mm x 75 mm, Light Grey
- Bott Polypropylene 650 mm x 800 mm x 75 mm, Light Grey
- Bott Polypropylene 650 mm x 1.3 m x 75 mm, Light Grey
- Bott Polypropylene 650 mm x 650 mm x 100 mm, Light Grey
- Bott Polypropylene 650 mm x 800 mm x 100 mm, Light Grey
- Bott Polypropylene 650 mm x 1.05 m x 75 mm, Light Grey
- Bott Polypropylene 650 mm x 525 mm x 75 mm, Light Grey
- Bott Polypropylene 525 mm x 650 mm x 75 mm, Light Grey
