Bott Steel Louvre Panel Storage Unit, 550 mm x 1000 mm x 1775 mm, Anthracite Grey
- RS Stock No.:
- 659-771
- Mfr. Part No.:
- 16917328.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP52,425.84
(exc. VAT)
PHP58,716.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP52,425.84 |
*price indicative
- RS Stock No.:
- 659-771
- Mfr. Part No.:
- 16917328.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Louvre Panel Storage Unit | |
| Sub Type | Rack Panel | |
| Bin Material | Steel | |
| Overall Height | 1775mm | |
| Overall Width | 1000mm | |
| Overall Depth | 550mm | |
| Colour | Anthracite Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Louvre Panel Storage Unit | ||
Sub Type Rack Panel | ||
Bin Material Steel | ||
Overall Height 1775mm | ||
Overall Width 1000mm | ||
Overall Depth 550mm | ||
Colour Anthracite Grey | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Louvre panel rack is designed to provide robust and efficient storage solutions for various workspaces. Constructed from durable sheet steel, it features a wide stable base and accommodates blue bins across five panels, ensuring optimal organisation and accessibility of tools and components. Its powder-coated finish in RAL 7016 anthracite grey combined with RAL 7035 light grey not only enhances durability but also offers a sleek, modern aesthetic. The compact WxDxH dimensions of 1000x550x1775mm make it suitable for both large workshops and smaller storage areas, enabling users to maximise their space effectively. This versatile rack is built to withstand the demands of everyday use while keeping items neatly stored and easily reachable.
Robust construction using high quality sheet steel for long lasting durability
Wide stable base provides enhanced support and stability during use
Accommodates 120 blue bins for efficient organisation of tools and hardware
Compact dimensions fit well in various workspace layouts, maximising storage
Attractive powder coated finish in RAL 7016 and RAL 7035 for modern appeal
Five panels offer ample storage space, promoting neatness and accessibility
Related links
- Bott Steel Louvre Panel Storage Unit Anthracite
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Anthracite
- Bott Steel Louvre Panel Storage Unit Anthracite
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Blue
