Bott Steel Louvre Panel Storage Unit, 550 mm x 1 m x 1.775 m, Light Grey
- RS Stock No.:
- 659-302
- Mfr. Part No.:
- 16917127.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP32,260.97
(exc. VAT)
PHP36,132.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP32,260.97 |
*price indicative
- RS Stock No.:
- 659-302
- Mfr. Part No.:
- 16917127.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Rack Panel | |
| Product Type | Louvre Panel Storage Unit | |
| Bin Material | Steel | |
| Overall Height | 1.775m | |
| Overall Width | 1m | |
| Overall Depth | 550mm | |
| Colour | Light Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Rack Panel | ||
Product Type Louvre Panel Storage Unit | ||
Bin Material Steel | ||
Overall Height 1.775m | ||
Overall Width 1m | ||
Overall Depth 550mm | ||
Colour Light Grey | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Louvre panel rack is designed to provide an efficient and adaptable storage solution. Crafted from robust sheet steel, this single-sided rack features a wide, stable base and accommodates five panels, ensuring durability and ease of access. Finished in a stylish RAL 7035 light grey powder coat, it blends seamlessly into any environment while providing a reliable structure for storing and organising equipment. With dimensions of 1000x550x1775mm, this rack maximises space utilisation without compromising on stability, making it an ideal choice for workshops and industrial settings alike.
Single sided design allows for maximum accessibility
Robust steel construction ensures long lasting durability
Wide base provides stability even when fully loaded
Five panels offer ample storage space for diverse items
Stylish powder coat finish resists wear and enhances aesthetics
Compact dimensions facilitate efficient use of space
Related links
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Red
