Bott Steel Louvre Panel Storage Unit, 550 mm x 1 m x 1.775 m, Light Grey
- RS Stock No.:
- 659-091
- Mfr. Part No.:
- 16917225.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP87,106.13
(exc. VAT)
PHP97,558.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP87,106.13 |
*price indicative
- RS Stock No.:
- 659-091
- Mfr. Part No.:
- 16917225.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Rack Panel | |
| Product Type | Louvre Panel Storage Unit | |
| Bin Material | Steel | |
| Overall Height | 1.775m | |
| Overall Width | 1m | |
| Overall Depth | 550mm | |
| Colour | Light Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Rack Panel | ||
Product Type Louvre Panel Storage Unit | ||
Bin Material Steel | ||
Overall Height 1.775m | ||
Overall Width 1m | ||
Overall Depth 550mm | ||
Colour Light Grey | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Louvre panel rack is designed for optimal storage and organisation in any workspace. Crafted from robust steel, this double-sided rack features a wide, stable base and is equipped with 10 panels, accommodating a total of 48 red and 96 blue bins. Finished in a durable powder coat paint in light grey (RAL 7035), it ensures long-lasting use while maintaining a tidy appearance. With an overall size of 1000mm in width, 550mm in depth, and 1775mm in height, this rack is a striking combination of functionality and aesthetic appeal, perfect for workshops, garages, and retail environments where efficient storage solutions are paramount.
Double sided design maximises storage efficiency
Constructed from robust sheet steel for enhanced durability
Wide and stable base ensures reliability and safety
10 panels designed to hold a variety of bins for versatile storage
Includes 48 red and 96 blue bins for easy organisation of items
Finished with a durable powder coating for long lasting wear
Sleek light grey finish complements modern interior styles
Ideal for both commercial and personal use in diverse environments
Combines practicality with an attractive design for enhanced workspace appeal
Related links
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Red
