Festo EMMB Series Stepper Motor 48V, 1.8Nm Torque, 1.8 °, 6.35 mm Shaft
- RS Stock No.:
- 852-195
- Mfr. Part No.:
- EMMB-ST-57-L-SB
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
PHP24,152.19
(exc. VAT)
PHP27,050.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,152.19 |
*price indicative
- RS Stock No.:
- 852-195
- Mfr. Part No.:
- EMMB-ST-57-L-SB
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Stepper Motor | |
| Step Angle | 1.8° | |
| Holding Torque | 1.8Nm | |
| Voltage | 48V | |
| Mount Type | Panel Mount | |
| Shaft Diameter | 6.35mm | |
| Current Rating | 2.9A | |
| IP Rating | IP20 | |
| Number of Pole Pairs | 50 | |
| Resistance Per Phase | 0.26Ω | |
| Standards/Approvals | IEC 60034 | |
| Series | EMMB | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Stepper Motor | ||
Step Angle 1.8° | ||
Holding Torque 1.8Nm | ||
Voltage 48V | ||
Mount Type Panel Mount | ||
Shaft Diameter 6.35mm | ||
Current Rating 2.9A | ||
IP Rating IP20 | ||
Number of Pole Pairs 50 | ||
Resistance Per Phase 0.26Ω | ||
Standards/Approvals IEC 60034 | ||
Series EMMB | ||
- COO (Country of Origin):
- BG
The Festo stepper motor delivers high precision and reliable performance for diverse applications, with features tailored for demanding operational conditions, ensuring consistent functionality under various environmental influences.
Operating temperature range from -15 °C to 40 °C, with derating capability up to 80°C
Ambient Air humidity resistance with non-condensing characteristics
Standard compliance with IEC 60034, ensuring reliability
Related links
- Festo EMMB Series Stepper Motor 48V 1.8 °, 6.35 mm Shaft
- Festo EMMB Series Stepper Motor 48V 1.8 °, 6.35 mm Shaft
- Festo EMMB Series Stepper Motor 48V 1.8 °, 5 mm Shaft
- Festo EMMB Series Hybrid Stepper Motor 48V 1.8 ° 6.35 mm Shaft
- Festo EMMB Series Stepper Motor 48V 1.8 °, 11 mm Shaft
- Festo EMMB Series Stepper Motor 48V 1.8 °, 5 mm Shaft
- Festo EMMB Series Stepper Motor 48V 1.8 °, 11 mm Shaft
- Festo EMMB Series Hybrid Stepper Motor 48V 1.8 ° 5 mm Shaft
