Festo EMMB Series Stepper Motor 48V, 1.05Nm Torque, 1.8 °, 6.35 mm Shaft
- RS Stock No.:
- 852-189
- Mfr. Part No.:
- EMMB-ST-57-M-SB
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
PHP22,810.23
(exc. VAT)
PHP25,547.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,810.23 |
*price indicative
- RS Stock No.:
- 852-189
- Mfr. Part No.:
- EMMB-ST-57-M-SB
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Stepper Motor | |
| Step Angle | 1.8° | |
| Holding Torque | 1.05Nm | |
| Voltage | 48V | |
| Mount Type | Panel Mount | |
| Shaft Diameter | 6.35mm | |
| Current Rating | 5.1A | |
| IP Rating | IP20 | |
| Number of Pole Pairs | 50 | |
| Standards/Approvals | IEC 60034 | |
| Resistance Per Phase | 0.17Ω | |
| Series | EMMB | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Stepper Motor | ||
Step Angle 1.8° | ||
Holding Torque 1.05Nm | ||
Voltage 48V | ||
Mount Type Panel Mount | ||
Shaft Diameter 6.35mm | ||
Current Rating 5.1A | ||
IP Rating IP20 | ||
Number of Pole Pairs 50 | ||
Standards/Approvals IEC 60034 | ||
Resistance Per Phase 0.17Ω | ||
Series EMMB | ||
- COO (Country of Origin):
- BG
The Festo stepper motor delivers precise control and reliability for demanding applications. Its robust design ensures efficient operation across various environments, making it Ideal for automation and motion control tasks.
Operates within a temperature range of -15 °C to 40 °C, with optional derating for higher temperatures
Max installation height of 4000 m, suitable for high-altitude applications
Rated at 48 V DC with a holding torque of 1.05 Nm for enhanced performance
Related links
- Festo EMMB Series Stepper Motor 48V 1.8 °, 6.35 mm Shaft
- Festo EMMB Series Stepper Motor 48V 1.8 °, 6.35 mm Shaft
- Festo EMMB Series Hybrid Stepper Motor 48V 1.8 ° 6.35 mm Shaft
- Festo EMMB Series Stepper Motor 48V 1.8 °, 11 mm Shaft
- Festo EMMB Series Stepper Motor 48V 1.8 °, 11 mm Shaft
- Festo EMMB Series Stepper Motor 48V 1.8 °, 5 mm Shaft
- Festo EMMB Series Stepper Motor 48V 1.8 °, 5 mm Shaft
- Festo EMMS-ST Series Hybrid Stepper Motor 48V 1.8 °, 6.35 mm Shaft
