Schneider Electric BSH Series Motor Stepper Motor 480V, 0.5Nm Torque, 9 mm Shaft
- RS Stock No.:
- 781-716
- Mfr. Part No.:
- BSH0551P21A2A
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP100,035.87
(exc. VAT)
PHP112,040.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP100,035.87 |
*price indicative
- RS Stock No.:
- 781-716
- Mfr. Part No.:
- BSH0551P21A2A
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Sub Type | Motor | |
| Product Type | Stepper Motor | |
| Holding Torque | 0.5Nm | |
| Voltage | 480V | |
| Mount Type | Screw | |
| Shaft Diameter | 9mm | |
| Current Rating | 2.9A | |
| IP Rating | IP65 | |
| Shaft Length | 20mm | |
| Number of Pole Pairs | 3 | |
| Length | 132.5mm | |
| Output Speed | 9000rpm | |
| Series | BSH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Sub Type Motor | ||
Product Type Stepper Motor | ||
Holding Torque 0.5Nm | ||
Voltage 480V | ||
Mount Type Screw | ||
Shaft Diameter 9mm | ||
Current Rating 2.9A | ||
IP Rating IP65 | ||
Shaft Length 20mm | ||
Number of Pole Pairs 3 | ||
Length 132.5mm | ||
Output Speed 9000rpm | ||
Series BSH | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servomotor BSH Lexium 15 is a Compact and efficient motor built for precise motion control in automation systems. it delivers 0.5 n·m torque at 4000 rpm with a 55 mm frame size, ensuring reliable performance in demanding applications. featuring a sincos single-turn encoder and untapped shaft design, the motor provides accuracy and flexibility while maintaining ip65 protection for durability.
Offers maximum speed of 4000 rpm
Provides 55 mm frame size for Compact integration
Ensures untapped shaft design for versatile use
Supports sincos single-turn encoder for precision feedback
Delivers IP65 protection against dust and water ingress
Operates without brake for simplified configuration
Related links
- Schneider Electric ILA Series Stepper Motor Stepper Motor 48V 9 mm Shaft
- Festo EMMS-ST Series Hybrid Stepper Motor 48V 1.8 °, 5 mm Shaft
- Schneider Electric BRS Series Motor Stepper Motor 230V 1.8 °, 12 mm Shaft
- Schneider Electric BRS Series Motor Stepper Motor 230V 1.8 °, 9.5 mm Shaft
- Schneider Electric 480V 0.97 W Servo Motor 3.87 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480V 0.97 W Servo Motor 3.31 nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric ILS1 Series Stepper Motor Stepper Motor 36V 6.35 mm Shaft
- Schneider Electric ILS1 Series Stepper Motor Stepper Motor 230V 12 mm Shaft
