Schneider Electric BRS Series Motor Stepper Motor 230V, 6Nm Torque, 1.8 °, 12 mm Shaft
- RS Stock No.:
- 781-743
- Mfr. Part No.:
- BRS39BWS0571
- Manufacturer:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
PHP72,098.51
(exc. VAT)
PHP80,750.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP72,098.51 |
*price indicative
- RS Stock No.:
- 781-743
- Mfr. Part No.:
- BRS39BWS0571
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Sub Type | Motor | |
| Product Type | Stepper Motor | |
| Step Angle | 1.8° | |
| Holding Torque | 6Nm | |
| Voltage | 230V | |
| Mount Type | Screw | |
| Shaft Diameter | 12mm | |
| Current Rating | 2.25A | |
| IP Rating | IP41, IP56 | |
| Number of Pole Pairs | 6 | |
| Standards/Approvals | IEC | |
| Length | 128mm | |
| Resistance Per Phase | 6.5Ω | |
| Output Speed | 3000rpm | |
| Series | BRS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Sub Type Motor | ||
Product Type Stepper Motor | ||
Step Angle 1.8° | ||
Holding Torque 6Nm | ||
Voltage 230V | ||
Mount Type Screw | ||
Shaft Diameter 12mm | ||
Current Rating 2.25A | ||
IP Rating IP41, IP56 | ||
Number of Pole Pairs 6 | ||
Standards/Approvals IEC | ||
Length 128mm | ||
Resistance Per Phase 6.5Ω | ||
Output Speed 3000rpm | ||
Series BRS | ||
- COO (Country of Origin):
- DE
The Schneider Electric 3 phase stepper motor is designed for precise motion control in various applications. Offering a maximum mechanical speed of 3000 rpm, it ensures efficient operation with a robust construction. The motor features six poles and operates on a supply voltage of 230 V AC or 325 V DC, making it versatile for different environments and requirements. With a Peak stall torque of 6 N.m and a continuous stall torque of 6 N.m, it delivers reliable performance. The design includes a flange mounting support for easy integration into existing systems, while its Compact size allows for flexible installation options. Operating in conditions from -25 to 40 °C, this motor is built for durability and adaptability in challenging situations.
Maximum stall torque of 6 N.m ensures reliable power delivery
Compact design with a 128 mm length and 85 mm motor flange size allows for versatile installation
Rated current of 2.25 A optimises efficiency during operation
Natural convection cooling reduces the need for complex cooling mechanisms
Vibration resistance up to 20 m/s² enhances durability under mechanical stress
IP41 and IP56 degrees of protection ensure reliability in various environmental conditions
Service life of 20,000 hours contributes to low maintenance needs and long-term performance
Related links
- Schneider Electric BRS Series Motor Stepper Motor 230V 1.8 °, 9.5 mm Shaft
- Schneider Electric BRS Series Motion Control Motor Stepper Motor Controller 48V 1.8 ° 12 mm
- Schneider Electric BRS Series 3-Phase Stepper Motor Stepper Motor 48V 1.8 ° 6.35
- Schneider Electric BRS Series 3-Phase Stepper Motor Stepper Motor 48V 1.8 ° 6.35
- Schneider Electric BRS Series 3-Phase Stepper Motor Stepper Motor 48V 1.8 ° 8 mm
- Schneider Electric BRS Series 3-Phase Stepper Motor Stepper Motor 325V 1.8 ° 12 mm
- Schneider Electric BRS Series 3-Phase Stepper Motor Stepper Motor 325V 1.8 ° 12 mm
- Schneider Electric BRS Series 3-Phase Stepper Motor Stepper Motor 325V 1.8 ° 12 mm
