Schneider Electric BRS Series 3-Phase Stepper Motor Stepper Motor 48V, 1.7Nm Torque, 1.8 °, 57.2 x 57.2 mm Frame, 8 mm
- RS Stock No.:
- 654-594
- Mfr. Part No.:
- BRS368H130AAB
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP27,814.57
(exc. VAT)
PHP31,152.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP27,814.57 |
*price indicative
- RS Stock No.:
- 654-594
- Mfr. Part No.:
- BRS368H130AAB
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Sub Type | 3-Phase Stepper Motor | |
| Product Type | Stepper Motor | |
| Step Angle | 1.8° | |
| Holding Torque | 1.7Nm | |
| Voltage | 48V | |
| Mount Type | Flange | |
| Frame Size | 57.2 x 57.2 mm | |
| Shaft Diameter | 8mm | |
| Current Rating | 5.8A | |
| IP Rating | IP41, IP56 | |
| Shaft Length | 21mm | |
| Number of Pole Pairs | 3 | |
| Resistance Per Phase | 0.7Ω | |
| Standards/Approvals | IP41, RoHS, IP56, IEC 60072-1, IEC 50347, IEC 60034-5 | |
| Length | 79mm | |
| Output Speed | 3000rpm | |
| Series | BRS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Sub Type 3-Phase Stepper Motor | ||
Product Type Stepper Motor | ||
Step Angle 1.8° | ||
Holding Torque 1.7Nm | ||
Voltage 48V | ||
Mount Type Flange | ||
Frame Size 57.2 x 57.2 mm | ||
Shaft Diameter 8mm | ||
Current Rating 5.8A | ||
IP Rating IP41, IP56 | ||
Shaft Length 21mm | ||
Number of Pole Pairs 3 | ||
Resistance Per Phase 0.7Ω | ||
Standards/Approvals IP41, RoHS, IP56, IEC 60072-1, IEC 50347, IEC 60034-5 | ||
Length 79mm | ||
Output Speed 3000rpm | ||
Series BRS | ||
- COO (Country of Origin):
- DE
The Schneider Electric 3 phase stepper motor is designed for precise motion control in various industrial applications. This robust motor offers a nominal torque of 1.5 N.m and a holding torque of 1.7 N.m, ensuring reliable performance even under demanding conditions. With a maximum mechanical speed of 3000 rpm, it caters to a wide range of operational needs. The motor features a smooth shaft design with a diameter of 8 mm, allowing for seamless integration into your systems. Its construction adheres to rigorous standards, including IP56 protection against dust and water, making it suitable for diverse environments. This motor is also backed by an 18-month warranty, reflecting a commitment to quality and durability.
High performance with a maximum mechanical speed of 3000 rpm
Compact design with a motor flange size of 57.2 mm for easy installation
Shaft diameter of 8 mm and length of 21 mm, compatible with various applications
Electrical connection via flying leads, providing flexible wiring options
Exceptional rotor inertia of 0.38 kg.cm² for smooth operation
Able to withstand a maximum radial force of 50 N and an axial force of 100 N
Designed for endurance with a service life of up to 20,000 hours
Maintains operational integrity within an ambient temperature range of -25 to 40 °C
Conforms to relevant environmental standards like IEC 60072-1 and IEC 50347
Environmentally responsible design with PVC-free materials
Related links
- Schneider Electric BRS Series 3-Phase Stepper Motor Stepper Motor 48V 1.8 ° 8 mm
- Schneider Electric BRS Series 3-Phase Stepper Motor Stepper Motor 48V 1.8 ° 6.35
- Schneider Electric BRS Series 3-Phase Stepper Motor Stepper Motor 48V 1.8 ° 6.35
- Schneider Electric Lexium SD3 Series 3-Phase Stepper Motor Stepper Motor 48V 1.2 ° 8 mm
- Schneider Electric BRS Series Stepper Motor 48V 1.8 °, 8 mm Shaft
- Schneider Electric BRS Series 3-Phase Stepper Motor Stepper Motor 325V 1.8 ° 12 mm
- Schneider Electric BRS Series 3-Phase Stepper Motor Stepper Motor 325V 1.8 ° 14 mm
- Schneider Electric BRS Series 3-Phase Stepper Motor Stepper Motor 325V 1.8 ° 12 mm
