Schneider Electric BRS Series 3-Phase Stepper Motor Stepper Motor 48V, 1.7Nm Torque, 1.8 °, 57.2 x 57.2 mm Frame, 8 mm
- RS Stock No.:
- 654-122
- Mfr. Part No.:
- BRS368H130ABA
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP33,710.36
(exc. VAT)
PHP37,755.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP33,710.36 |
*price indicative
- RS Stock No.:
- 654-122
- Mfr. Part No.:
- BRS368H130ABA
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Stepper Motor | |
| Sub Type | 3-Phase Stepper Motor | |
| Step Angle | 1.8° | |
| Holding Torque | 1.7Nm | |
| Voltage | 48V | |
| Mount Type | Flange | |
| Frame Size | 57.2 x 57.2 mm | |
| Shaft Diameter | 8mm | |
| Current Rating | 5.8A | |
| Shaft Length | 21mm | |
| IP Rating | IP41, IP56 | |
| Number of Pole Pairs | 3 | |
| Standards/Approvals | IEC 50347, RoHS, IEC 60072-1, IP41, IP56, IEC 60034-5 | |
| Resistance Per Phase | 0.7Ω | |
| Length | 116mm | |
| Output Speed | 3000rpm | |
| Series | BRS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Stepper Motor | ||
Sub Type 3-Phase Stepper Motor | ||
Step Angle 1.8° | ||
Holding Torque 1.7Nm | ||
Voltage 48V | ||
Mount Type Flange | ||
Frame Size 57.2 x 57.2 mm | ||
Shaft Diameter 8mm | ||
Current Rating 5.8A | ||
Shaft Length 21mm | ||
IP Rating IP41, IP56 | ||
Number of Pole Pairs 3 | ||
Standards/Approvals IEC 50347, RoHS, IEC 60072-1, IP41, IP56, IEC 60034-5 | ||
Resistance Per Phase 0.7Ω | ||
Length 116mm | ||
Output Speed 3000rpm | ||
Series BRS | ||
- COO (Country of Origin):
- DE
The Schneider Electric 3 phase stepper motor is engineered to deliver dynamic motion control for a diverse range of applications. With a remarkable holding torque of 1.7 N.m and a nominal torque of 1.5 N.m, this compact motor efficiently integrates into various systems, offering reliability and precision. Its design features a smooth shaft, enabling seamless coupling with other mechanical components. The robust construction guarantees maximum mechanical speeds reaching up to 3000 rpm, catering to high-speed applications. The motor operates within a wide supply voltage range of 34 to 48 V DC while ensuring compliance with international standards such as IEC 60034-14. Additionally, its IP56 rating ensures protection against dust and water, making it suitable for challenging environments.
Optimised for motion control applications, ensuring precise performance
Maximum mechanical speed of 3000 rpm for high-speed operations
Robust torque capabilities: 1.5 N.m nominal and 1.7 N.m holding torque
Compact size with a shaft diameter of 8 mm to fit various setups
Electrical connection via a terminal box for easy integration
Resilient to environmental challenges with an IP56 protection rating
Wide operational voltage range of 34 to 48 V DC enhances versatility
Sustainably designed to facilitate a lower carbon footprint
Built for longevity with a service life of up to 20,000 hours
Designed in compliance with IEC standards for reliable operation
Related links
- Schneider Electric BRS Series 3-Phase Stepper Motor Stepper Motor 48V 1.8 ° 8 mm
- Schneider Electric BRS Series 3-Phase Stepper Motor Stepper Motor 48V 1.8 ° 6.35
- Schneider Electric BRS Series 3-Phase Stepper Motor Stepper Motor 48V 1.8 ° 6.35
- Schneider Electric Lexium SD3 Series 3-Phase Stepper Motor Stepper Motor 48V 1.2 ° 8 mm
- Schneider Electric BRS Series Stepper Motor 48V 1.8 °, 8 mm Shaft
- Schneider Electric BRS Series 3-Phase Stepper Motor Stepper Motor 325V 1.8 ° 12 mm
- Schneider Electric BRS Series 3-Phase Stepper Motor Stepper Motor 325V 1.8 ° 14 mm
- Schneider Electric BRS Series 3-Phase Stepper Motor Stepper Motor 325V 1.8 ° 12 mm
