Schneider Electric BRS Series Stepper Motor 48V, 1.7Nm Torque, 1.8 °, 8 mm Shaft

Subtotal (1 unit)*

PHP22,400.54

(exc. VAT)

PHP25,088.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP22,400.54

*price indicative

RS Stock No.:
537-854
Distrelec Article No.:
303-04-722
Mfr. Part No.:
BRS368H130AAA
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Stepper Motor

Step Angle

1.8°

Holding Torque

1.7Nm

Voltage

48V

Shaft Diameter

8mm

Current Rating

5.8A

Shaft Length

21mm

IP Rating

IP41, IP56

Resistance Per Phase

0.7Ω

Depth

100mm

Width

57.2mm

Standards/Approvals

IEC 60072-1, IEC 50347

Length

57.2mm

Output Speed

3000rpm

Series

BRS

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy