Schneider Electric BRS3 Series 3-Phase Stepper Motor Stepper Motor 230V ac, 1.7Nm Torque, 1.8 °, 8 mm Shaft

Subtotal (1 unit)*

PHP88,833.38

(exc. VAT)

PHP99,493.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP88,833.38

*price indicative

RS Stock No.:
654-665
Mfr. Part No.:
BRS368W131ACA
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Stepper Motor

Sub Type

3-Phase Stepper Motor

Step Angle

1.8°

Holding Torque

1.7Nm

Voltage

230V ac

Mount Type

Flange

Shaft Diameter

8mm

Current Rating

900mA

Shaft Length

21mm

IP Rating

IP56, IP41

Number of Pole Pairs

3

Length

116mm

Standards/Approvals

RoHS, IEC 60034-5, IEC 50347, IEC 60072-1, IP56, IP41

Resistance Per Phase

25Ω

Output Speed

3000rpm

Series

BRS3

COO (Country of Origin):
DE
The Schneider Electric Three-phase stepper motor from the Lexium BRS3 series. This motor series is characterized by its robust construction and optimized internal geometry, ensuring a very powerful stepper motor and minimizing maintenance requirements. This motor has a holding torque of 1.70 Nm. The flange dimensions are 55 mm, the motor length is 79 mm, and the centering collar is 38 mm. The shaft has a diameter of 8.0 mm, is smooth, and the shaft end has an IP41 protection rating. The motor housing has an IP56 protection rating.

Centering collar depth is 1.6 mm

Number of mounting holes is 4

Diameter of the mounting holes is 5.2 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy