Schneider Electric 480V 0.97 W Servo Motor, 9000rpm, 3.31 nm Max Output Torque, 9 mm Shaft Diameter

Subtotal (1 unit)*

PHP123,778.99

(exc. VAT)

PHP138,632.47

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP123,778.99

*price indicative

RS Stock No.:
781-768
Mfr. Part No.:
BSH0553T21F2A
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Output Torque

3.31nm

Product Type

Servo Motor

Supply Voltage

480V

Sub Type

Servo Motor

Output Speed

9000rpm

Power Rating

0.97W

Stall Torque

3.31nm

Mount Type

Screw

Shaft Diameter

9mm

Length

203mm

Shaft Length

20mm

Current Rating

3.1A

Series

BSH

Standards/Approvals

Rohs

Rotor Inertia

0.1553kg.cm²

COO (Country of Origin):
DE
The Schneider Electric Servo motor is designed for precise motion control applications, offering robust performance and reliability. This highly efficient AC servo motor provides a continuous stall torque of 1.3 N.m and a maximum mechanical speed of 9000 rpm, making it suitable for diverse automation solutions. Featuring IP65 rated protection, the motor is equipped with a holding brake for added safety and operational stability. It supports various feedback types, allowing for accurate positioning and enhanced control in automated systems. With compatibility across the Lexium 05 and Lexium 32 series, this motor is engineered for both single-phase and three-phase power environments, ensuring flexibility in integration. The design is complemented by a natural convection cooling system, ensuring optimal thermal management during operation.

High maximum mechanical speed of 9000 rpm for efficient operation

Continuous stall torque of 1.3 N.m ensures robust performance for demanding applications

IP65 rating guarantees protection against dust and water ingress, suitable for industrial environments

Integrated holding brake enhances safety, preventing unintended movements

Single turn SinCos Hiperface feedback type offers precise positioning capabilities

Natural convection cooling system promotes optimal thermal management during operation

Rotatable right-angled connectors simplify electrical connection in constrained spaces

Compact dimensions make it suitable for a variety of mounting configurations

Lightweight design, with a net weight of just 1.9 kg, facilitates easier installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy