Schneider Electric 480V 0.97 W Servo Motor, 3000rpm, 3.1 Nm Max Output Torque, 9 mm Shaft Diameter
- RS Stock No.:
- 654-008
- Mfr. Part No.:
- BSH0553T01A2A
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP103,310.67
(exc. VAT)
PHP115,707.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP103,310.67 |
*price indicative
- RS Stock No.:
- 654-008
- Mfr. Part No.:
- BSH0553T01A2A
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 3.1Nm | |
| Supply Voltage | 480V | |
| Sub Type | Servo Motor BSH | |
| Output Speed | 3000rpm | |
| Power Rating | 0.97W | |
| Stall Torque | 1.3Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 9mm | |
| Length | 176.5mm | |
| Width | 195mm | |
| Series | BSH | |
| Standards/Approvals | EAN, WEEE, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 3.1Nm | ||
Supply Voltage 480V | ||
Sub Type Servo Motor BSH | ||
Output Speed 3000rpm | ||
Power Rating 0.97W | ||
Stall Torque 1.3Nm | ||
Mount Type Flange | ||
Shaft Diameter 9mm | ||
Length 176.5mm | ||
Width 195mm | ||
Series BSH | ||
Standards/Approvals EAN, WEEE, REACH, RoHS | ||
- COO (Country of Origin):
- DE
The Schneider Electric AC servo motor is engineered to deliver precision and reliability for a multitude of applications. Featuring a continuous stall torque of 1.3 N.m and a maximum mechanical speed of 9000 rpm, this motor excels in dynamic environments. Its compact design, with an untapped shaft and IP50 rating, ensures robust performance even in less than ideal conditions. Ideal for integration with various Lexium series drives, this motor provides excellent compatibility, ensuring seamless operation. The motors single turn SinCos Hiperface feedback type enables accurate control, making it an optimal choice for demanding operational requirements.
Continuous stall torque of 1.3 N.m for sustained performance
Maximum mechanical speed of 9000 rpm for dynamic applications
Untapped shaft design to accommodate various mounting configurations
IP50 rated for protection against dust and limited moisture
Single turn SinCos Hiperface feedback for precise positioning
Compatible with Lexium 32 and Lexium 05 series drives for versatile integration
Maximum supply voltage of 480 V to support a wide range of power conditions
Natural convection cooling system ensures optimal thermal management
Compact dimensions allow for efficient use of space in installations
Lightweight design at 1.76 kg for easy handling and installation
Related links
- Schneider Electric 480V 0.97 W Servo Motor 3.31 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480V 0.97 W Servo Motor 3.87 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480V 0.97 W Servo Motor 3.31 nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 115V 3000rpm 9 mm Shaft Diameter
- Schneider Electric 480V 0.67 W Servo Motor 3.87 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480V 1.06 W Servo Motor 3.5 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 480V 1.06 W Servo Motor 7.6 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 480V 1.7 W Servo Motor 11.3 Nm Max Output Torque, 14 mm Shaft Diameter
