Schneider Electric 480 V 0.97 W Servo Motor, 3000 rpm, 3.5 Nm Max Output Torque, 9 mm Shaft Diameter
- RS Stock No.:
- 655-266
- Mfr. Part No.:
- BSH0701P02A2A
- Manufacturer:
- Schneider Electric
N
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP142,292.88
(exc. VAT)
PHP159,368.03
(inc. VAT)
- RS Stock No.:
- 655-266
- Mfr. Part No.:
- BSH0701P02A2A
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 3.5Nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 480 V | |
| Sub Type | Servo Motor BSH | |
| Output Speed | 3000rpm | |
| Power Rating | 0.97W | |
| Stall Torque | 1.4Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 9mm | |
| Length | 154mm | |
| Width | 128 mm | |
| Series | BSH | |
| Standards/Approvals | EAN, REACH, RoHS, WEEE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 3.5Nm | ||
Product Type Servo Motor | ||
Supply Voltage 480 V | ||
Sub Type Servo Motor BSH | ||
Output Speed 3000rpm | ||
Power Rating 0.97W | ||
Stall Torque 1.4Nm | ||
Mount Type Flange | ||
Shaft Diameter 9mm | ||
Length 154mm | ||
Width 128 mm | ||
Series BSH | ||
Standards/Approvals EAN, REACH, RoHS, WEEE | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is a high-performance solution designed for precision applications. With a maximum mechanical speed of 8000 rpm, this AC servo motor excels in providing reliable and accurate control for various industrial tasks. Its continuous stall torque of 1.4 N.m ensures robust performance across multiple configurations, supporting both single-phase and three-phase operations. Engineered without a holding brake and featuring an untapped shaft design, this motor is ideal for integration into diverse mounting setups. Housed in an IP50-rated enclosure, it offers sufficient protection against dust and solid objects, making it suitable for a variety of environments.
Delivers a peak stall torque of 3.5 N.m in three-phase configurations for enhanced load handling
Operates effectively up to 480 V, accommodating high-performance electrical needs
Boasts an impressive nominal output power of 700 W, suitable for demanding applications
Features a compact and efficient design with a net weight of only 2.2 kg
Employs advanced speed feedback resolution of 131072 points/turn, ensuring accuracy in motion control
Supports a range compatibility including Lexium 32, 05, and 15 series for versatile applications
Designed for natural convection cooling, enhancing reliability in thermal management
Features an easy-to-mount international standard flange, simplifying installation
Related links
- Schneider Electric 480 V 0.97 W Servo Motor 3.87 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480 V 0.97 W Servo Motor 3.31 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480 V 0.97 W Servo Motor 3.1 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 115/480 V 0.97 W Servo Motor 3.31 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480 V 1.06 W Servo Motor 3.5 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 115/480 V 680 W Servo Motor 3.5 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480 V 0.67 W Servo Motor 3.87 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 700 V 1100 W Servo Motor 3.5 Nm Max Output Torque, 19 mm Shaft Diameter


