Schneider Electric 115/480 V 680 W Servo Motor, 9000 rpm, 3.5 Nm Max Output Torque, 9 mm Shaft Diameter
- RS Stock No.:
- 655-056
- Mfr. Part No.:
- SH30553P02A2000
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP122,862.14
(exc. VAT)
PHP137,605.60
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from January 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP122,862.14 |
*price indicative
- RS Stock No.:
- 655-056
- Mfr. Part No.:
- SH30553P02A2000
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 3.5Nm | |
| Sub Type | Servo Motors SH3 | |
| Supply Voltage | 115/480 V | |
| Output Speed | 9000rpm | |
| Power Rating | 680W | |
| Stall Torque | 1.05Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 9mm | |
| Length | 176.5mm | |
| Width | 19 mm | |
| Series | SH3 | |
| Standards/Approvals | REACH, RoHS, WEEE, EAN | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 3.5Nm | ||
Sub Type Servo Motors SH3 | ||
Supply Voltage 115/480 V | ||
Output Speed 9000rpm | ||
Power Rating 680W | ||
Stall Torque 1.05Nm | ||
Mount Type Flange | ||
Shaft Diameter 9mm | ||
Length 176.5mm | ||
Width 19 mm | ||
Series SH3 | ||
Standards/Approvals REACH, RoHS, WEEE, EAN | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is designed for precision performance in demanding applications. With a maximum mechanical speed of 9000 rpm, this advanced motor supports a wide supply voltage range of 115 to 480 V, ensuring compatibility with various systems. Featuring three-phase operation, it delivers exceptional continuous stall torque of 1.05 N.m and a peak stall torque of 3.5 N.m, making it ideal for tasks requiring high power and reliability. Its compact dimensions, combined with a net weight of 1.8 kg, facilitate effortless integration into existing setups, and the robust IP54/IP65 protection rating ensures durability in challenging environments.
Maximum mechanical speed of 9000 rpm for efficient performance
Versatile voltage range of 115 to 480 V for added compatibility
Three-phase operation delivers high reliability and performance
Continuous stall torque of 1.05 N.m supports demanding applications
Peak stall torque of 3.5 N.m ensures powerful performance under load
Compact design with a net weight of 1.8 kg allows for easy installation
IP54/IP65 rating provides durability in various environments
Absolute multiturn SinCos Hiperface encoder type for precise feedback
Smooth shaft design optimises operational efficiency
Standard flange mounting support eases integration into existing setups
Related links
- Schneider Electric 115/480 V 680 W Servo Motor 3.5 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 115/480 V 690 W Servo Motor 3.5 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 36 V 680 W Servo Motor 3.5 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 115/480 V 530 W Servo Motor 2.5 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 115/480 V 290 W Servo Motor 1.5 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 115/480 V 530 W Servo Motor 0.8 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 115/480 V 170 W Servo Motor 0.8 Nm Max Output Torque, 8 mm Shaft Diameter
- Schneider Electric 115/480 V 690 W Servo Motor 3.5 Nm Max Output Torque, 11 mm Shaft Diameter

