Schneider Electric 115V, 480 V 690 W Servo Motor, 9000rpm, 3.5 Nm Max Output Torque, 9 mm Shaft Diameter
- RS Stock No.:
- 655-077
- Mfr. Part No.:
- SH30553P12A2000
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP147,846.03
(exc. VAT)
PHP165,587.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP147,846.03 |
*price indicative
- RS Stock No.:
- 655-077
- Mfr. Part No.:
- SH30553P12A2000
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 3.5Nm | |
| Supply Voltage | 115V, 480V | |
| Sub Type | Servo Motors SH3 | |
| Output Speed | 9000rpm | |
| Power Rating | 690W | |
| Stall Torque | 1.05Nm | |
| Shaft Diameter | 9mm | |
| Mount Type | Flange | |
| Length | 176.5mm | |
| Width | 395mm | |
| Series | SH3 | |
| Standards/Approvals | EAN, REACH, WEEE, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 3.5Nm | ||
Supply Voltage 115V, 480V | ||
Sub Type Servo Motors SH3 | ||
Output Speed 9000rpm | ||
Power Rating 690W | ||
Stall Torque 1.05Nm | ||
Shaft Diameter 9mm | ||
Mount Type Flange | ||
Length 176.5mm | ||
Width 395mm | ||
Series SH3 | ||
Standards/Approvals EAN, REACH, WEEE, RoHS | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is engineered for precision control and exceptional performance in demanding applications. Built for compatibility with the PacDrive 3 range, this three-phase motor operates with a maximum mechanical speed of 9000 rpm and supports a rated supply voltage ranging from 115 to 480 V. With a continuous power output of 680 W and peak stall torque reaching 3.5 N.m, it offers reliable performance. Enhanced by its compact design, including a shaft diameter of 9 mm and a length of 176.5 mm, it is ideal for tight spaces. The integrated absolute multiturn SinCos Hiperface encoder further ensures accurate speed feedback, making it a superior choice for automation needs.
Maximum mechanical speed of 9000 rpm to meet high-speed requirements
Continuous stall torque of 1.05 N.m ensuring reliable operation
Compact dimensions enhance design flexibility in applications
Shaft end designed with a parallel key for secure coupling
IP54 and IP65 ratings offer protection against dust and water ingress
Natural convection cooling type for efficient thermal management
Integrated holding brake design ensures stability when powered off
Metric-sized mounting holes simplify installation and alignment
Eco-friendly packaging supports sustainability goals
Related links
- Schneider Electric 115V 9000rpm 9 mm Shaft Diameter
- Schneider Electric 115V 8000rpm 11 mm Shaft Diameter
- Schneider Electric 115V 9000rpm 9 mm Shaft Diameter
- Schneider Electric 115V 9000rpm 9 mm Shaft Diameter
- Schneider Electric 115V 9000rpm 9 mm Shaft Diameter
- Schneider Electric 36V 680 W Servo Motor 3.5 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480V 680 W Servo Motor 3.5 nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 115V 9000rpm 8 mm Shaft Diameter
