Schneider Electric NS Series Screw Terminal, 2-Way, 18mm Wire, 125A Screw
- RS Stock No.:
- 758-599
- Mfr. Part No.:
- NSYTRV352
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 50 units)*
PHP28,543.53
(exc. VAT)
PHP31,968.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP28,543.53 | PHP570.871 |
*price indicative
- RS Stock No.:
- 758-599
- Mfr. Part No.:
- NSYTRV352
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Ways | 2 | |
| Product Type | Screw Terminal | |
| Current | 125A | |
| Wire Size | 18mm | |
| Mount Type | Clip-on | |
| Fused | No | |
| Material | Polyamide 66 | |
| Voltage | 1kV | |
| Colour | Grey | |
| Series | NS | |
| Cable CSA | 35mm² | |
| Termination Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Enclosed | Yes | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | ROHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Ways 2 | ||
Product Type Screw Terminal | ||
Current 125A | ||
Wire Size 18mm | ||
Mount Type Clip-on | ||
Fused No | ||
Material Polyamide 66 | ||
Voltage 1kV | ||
Colour Grey | ||
Series NS | ||
Cable CSA 35mm² | ||
Termination Type Screw | ||
Minimum Operating Temperature -40°C | ||
Enclosed Yes | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals ROHS | ||
- COO (Country of Origin):
- TR
The Schneider Electric Terminal Block is designed for efficient connectivity, featuring a unique two-point screw Terminal configuration that accommodates a wide range of cable sizes while ensuring optimal performance in various applications.
Suitable for clip-on mounting, allowing for easy installation
Rated for operational voltage up to 1000 V, ensuring safety in high-voltage applications
Constructed with Durable polyamide 6/6, providing excellent insulation properties
Supports flexible and solid cables with cross sections from 1.5 to 50 mm²
Flame-retardant material rated V0 per UL 94, enhancing safety standards
Related links
- Schneider Electric NS Series Screw Terminal 14mm Wire, 76A Screw
- Schneider Electric NS Series Screw Terminal 10mm Wire, 57A Screw
- Schneider Electric NS Series Screw Terminal 24mm Wire, 192A Screw
- Schneider Electric R9H Series Terminal Block 16mm² Wire, 125A Screw
- Schneider Electric NSYTRV Series Terminal Block 35mm² Wire, 125A Screw
- Schneider Electric Resi9 Series Terminal Block 10mm² 35 mm² Wire, 125A Screw
- Siemens SENTRON Series Screw Terminal 1.5mm², 70 mm² Wire Screw
- CAMDENBOSS Terminal Strip 35mm² Wire, 125A Screw
