Schneider Electric NS Series Screw Terminal, 2-Way, 10mm Wire, 57A Screw

Subtotal (1 pack of 50 units)*

PHP9,925.37

(exc. VAT)

PHP11,116.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from November 23, 2026
  • Plus 4 unit(s) shipping from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP9,925.37PHP198.507

*price indicative

RS Stock No.:
758-568
Mfr. Part No.:
NSYTRV102
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Ways

2

Product Type

Screw Terminal

Current

57A

Wire Size

10mm

Mount Type

Clip-on

Fused

No

Material

Polyamide 66

Voltage

1kV

Cable CSA

10mm²

Series

NS

Colour

Grey

Termination Type

Screw

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

130°C

Enclosed

Yes

Standards/Approvals

ROHS

COO (Country of Origin):
DE
The Schneider Electric Terminal Block is designed for efficient connectivity and secure wiring, facilitating seamless integration in various applications while ensuring reliability and adherence to safety standards.

Handles a nominal cross section of 10 mm² for optimal performance

Supports connections for both solid and flexible cables up to 16 mm²

Features a tightening torque range of 1.5 to 1.8 N.m for secure Terminal connections

Offers a mounting mode of clip-on for ease of installation

Complies with various international standards, ensuring safety and reliability across applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy