Schneider Electric NS Series Screw Terminal, 2-Way, 24mm Wire, 192A Screw
- RS Stock No.:
- 758-537
- Mfr. Part No.:
- NSYTRV702
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 10 units)*
PHP34,410.46
(exc. VAT)
PHP38,539.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP34,410.46 | PHP3,441.046 |
*price indicative
- RS Stock No.:
- 758-537
- Mfr. Part No.:
- NSYTRV702
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Screw Terminal | |
| Number of Ways | 2 | |
| Current | 192A | |
| Wire Size | 24mm | |
| Mount Type | Clip-on | |
| Fused | No | |
| Material | Polyamide 66 | |
| Voltage | 1kV | |
| Colour | Grey | |
| Series | NS | |
| Cable CSA | 70mm² | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Screw | |
| Enclosed | Yes | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | ROHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Screw Terminal | ||
Number of Ways 2 | ||
Current 192A | ||
Wire Size 24mm | ||
Mount Type Clip-on | ||
Fused No | ||
Material Polyamide 66 | ||
Voltage 1kV | ||
Colour Grey | ||
Series NS | ||
Cable CSA 70mm² | ||
Minimum Operating Temperature -40°C | ||
Termination Type Screw | ||
Enclosed Yes | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals ROHS | ||
- COO (Country of Origin):
- CN
The Schneider Electric Terminal Block is designed for efficient connectivity in electrical systems, allowing seamless electrical connections through a pass-through configuration for various applications.
Compatible with cables ranging from 25 to 95 mm², ensuring versatility
Features a mounting mode of clip-on for simple installation
Constructed with halogen-free plastic parts, promoting safer usage
Offers a rated operational voltage of 1000 V for reliable performance
Includes a tightening torque specification of 8 to 10 N.m for secure connections
Supplied with a quantity set of 10 for convenience
Related links
- Schneider Electric NS Series Screw Terminal 14mm Wire, 76A Screw
- Schneider Electric NS Series Screw Terminal 10mm Wire, 57A Screw
- Schneider Electric NS Series Screw Terminal 18mm Wire, 125A Screw
- Siemens 8WH1000 Series Terminal Block 70 mm² Wire, 192A Screw
- RS PRO Terminal Block Connector 24mm² Wire, 10A Solder
- Schneider Electric NS Series Sealing Kit
- Schneider Electric NS Series Gland Plate 600mm W, 600mm L for Use with Spacial SM
- Schneider Electric NS Series RAL 7035 Steel Side 400mm W for Use with Spacial SF
