Schneider Electric NS Series Screw Terminal, 2-Way, 14mm Wire, 76A Screw
- RS Stock No.:
- 758-506
- Mfr. Part No.:
- NSYTRV162
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 50 units)*
PHP13,223.87
(exc. VAT)
PHP14,810.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP13,223.87 | PHP264.477 |
*price indicative
- RS Stock No.:
- 758-506
- Mfr. Part No.:
- NSYTRV162
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Screw Terminal | |
| Number of Ways | 2 | |
| Current | 76A | |
| Wire Size | 14mm | |
| Mount Type | Clip-on | |
| Fused | No | |
| Material | Polyamide 66 | |
| Voltage | 1kV | |
| Series | NS | |
| Colour | Grey | |
| Cable CSA | 16mm² | |
| Termination Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 130°C | |
| Enclosed | Yes | |
| Standards/Approvals | ROHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Screw Terminal | ||
Number of Ways 2 | ||
Current 76A | ||
Wire Size 14mm | ||
Mount Type Clip-on | ||
Fused No | ||
Material Polyamide 66 | ||
Voltage 1kV | ||
Series NS | ||
Colour Grey | ||
Cable CSA 16mm² | ||
Termination Type Screw | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 130°C | ||
Enclosed Yes | ||
Standards/Approvals ROHS | ||
- COO (Country of Origin):
- TR
The Schneider Electric Terminal Block is a robust and efficient connection accessory is designed for seamless integration in various electrical applications. It features a pass-through type, making it Ideal for easy cable management and reliable connectivity.
Nominal cross section of 16 mm² ensures compatibility with a range of cable sizes
Up to 76 A rated current for dependable performance in demanding environments
Dielectric strength of 1000 V enhances safety in high-voltage applications
Clip-on mounting mode simplifies installation and maintenance processes
Related links
- Schneider Electric NS Series Screw Terminal 10mm Wire, 57A Screw
- Schneider Electric NS Series Screw Terminal 18mm Wire, 125A Screw
- Schneider Electric NS Series Screw Terminal 24mm Wire, 192A Screw
- Siemens SENTRON Series Screw Terminal 1.5mm², 70 mm² Wire Screw
- CAMDENBOSS Terminal Strip 16mm² Wire, 76A Screw
- Phoenix Contact AK16 Series Terminal Block 16 mm² Wire, 76A Screw
- RS PRO Non-Fused Terminal Block 6AWG Wire, 76A Screw
- RS PRO Non-Fused Terminal Block 6AWG Wire, 76A Screw
