Schneider Electric R9H Series Terminal Block, 14-Way, 16mm² Wire, 125A Screw
- RS Stock No.:
- 891-435
- Mfr. Part No.:
- R9H13411
- Manufacturer:
- Schneider Electric
N
Subtotal (1 pack of 2 units)*
PHP2,615.39
(exc. VAT)
PHP2,929.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP2,615.39 | PHP1,307.695 |
*price indicative
- RS Stock No.:
- 891-435
- Mfr. Part No.:
- R9H13411
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Terminal Block | |
| Number of Ways | 14 | |
| Current | 125A | |
| Wire Size | 16mm² | |
| Mount Type | Flush | |
| Material | Insulated | |
| Cable CSA | 35mm² | |
| Colour | Red | |
| Series | R9H | |
| Gender | Female | |
| Termination Type | Screw | |
| Enclosed | Yes | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Terminal Block | ||
Number of Ways 14 | ||
Current 125A | ||
Wire Size 16mm² | ||
Mount Type Flush | ||
Material Insulated | ||
Cable CSA 35mm² | ||
Colour Red | ||
Series R9H | ||
Gender Female | ||
Termination Type Screw | ||
Enclosed Yes | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The Schneider Electric Phase/neutral Terminal Block composed of 2 insulated Blocks. It provides 8 outgoers such as 8 screw connections distributed in 2 at 35 mm² and 12 at 16mm². The In rated current is up to 125A. It is intended for installation in residential and small buildings.
Can be mounted on a surface or flush in an enclosure
Insulated Terminal blocks
Each Terminal Block has 7 outgoers
Can be used for phase and NEUTRAL connections
Compatible with Opale and Resi9 enclosures
Related links
- Schneider Electric R9H Series Terminal Block 16mm² Wire, 125A Screw
- Schneider Electric R9H Series Terminal Block 16mm² Wire, 63A Screw
- HENSEL DK Series Non-Fused Terminal Block 16mm² 125A Screw
- Schneider Electric NS Series Screw Terminal 18mm Wire, 125A Screw
- Schneider Electric NSYTRV Series Terminal Block 35mm² Wire, 125A Screw
- Schneider Electric Resi9 Series Terminal Block 10mm² 35 mm² Wire, 125A Screw
- Schneider Electric R9H Series Connection Accessory for Use with Opal Case
- CAMDENBOSS Terminal Strip 35mm² Wire, 125A Screw
