Schneider Electric R9H Series Terminal Block, 14-Way, 16mm² Wire, 125A Screw

N
Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

PHP2,349.25

(exc. VAT)

PHP2,631.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per Unit*
1 - 9PHP2,349.25PHP1,174.625
10 +PHP2,161.34PHP1,080.67

*price indicative

RS Stock No.:
891-436
Mfr. Part No.:
R9H13411P
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Ways

14

Product Type

Terminal Block

Current

125A

Wire Size

16mm²

Mount Type

Flush

Material

Insulated

Series

R9H

Colour

Grey

Cable CSA

35mm²

Gender

Female

Termination Type

Screw

Enclosed

Yes

Hazardous Area Certification

No

Standards/Approvals

RoHS

COO (Country of Origin):
IT
The Schneider Electric Set of 2 phase Terminal Blocks features a 125A phase 2 + phase 3 screw Terminals allow the various differential switches to be powered from the inlet coming from the branch circuit breaker. This product is installed by clipping onto the chassis of the Resi9 13, 18 or 24 module boxes, onto the Terminal Block support of the Resi9 13 and 18 module boxes, or onto the bottom of the Resi9 trunking.

Packaging with recycled cardboard

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy