Schneider Electric R9H Series Connection Accessory for Use with Opal Case
- RS Stock No.:
- 891-442
- Mfr. Part No.:
- R9H99001
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP1,593.59
(exc. VAT)
PHP1,784.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,593.59 |
*price indicative
- RS Stock No.:
- 891-442
- Mfr. Part No.:
- R9H99001
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Spare Part | |
| Accessory Type | Connection Accessory | |
| For Use With | Opal Case | |
| Colour | Green, White | |
| Series | R9H | |
| Standards/Approvals | EN/IEC 60695-2-11 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Spare Part | ||
Accessory Type Connection Accessory | ||
For Use With Opal Case | ||
Colour Green, White | ||
Series R9H | ||
Standards/Approvals EN/IEC 60695-2-11 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The Schneider Electric Resi9 Enclosure Fixing Kit is an essential accessory for securely mounting 13 or 18 module Resi9 and Opale enclosures. This kit includes four screws for quick connection and four screws for the front face, facilitating easy and reliable installation of the enclosure.
RoHS and REACH compliant
Packaging MADE with recycled cardboard
Related links
- Schneider Electric R9H Series Terminal Block 16mm² Wire, 63A Screw
- Schneider Electric R9H Series Terminal Block 16mm² Wire, 125A Screw
- Schneider Electric Linergy Series Connection Accessory for Use with Resi9 MP
- Schneider Electric PacDrive 3 Series Connection Accessory for Use with LXM 62 Distribution Box 39 mm x 100 mm x 69mm
- Schneider Electric Connection Accessory Lexium 28 Series Motor Accessory
- Schneider Electric Connection Accessory Lexium 28 Series Power Cable
- Schneider Electric Connection Accessory Lexium 28 Series Encoder Cable
- Schneider Electric Connection Accessory PacDrive 3 Series Power Cable for Use with SH31401M...
