Schneider Electric PacDrive 3 Series Connection Accessory for Use with LXM 62 Distribution Box 39 mm x 100 mm x 69mm
- RS Stock No.:
- 758-779
- Mfr. Part No.:
- VW3E6023
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP14,700.43
(exc. VAT)
PHP16,464.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,700.43 |
*price indicative
- RS Stock No.:
- 758-779
- Mfr. Part No.:
- VW3E6023
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Plug-In Bridge | |
| Accessory Type | Connection Accessory | |
| Length | 100mm | |
| For Use With | LXM 62 Distribution Box | |
| Width | 69mm | |
| Height | 39mm | |
| Colour | Black, White | |
| Mounting plate type | Plug-In | |
| Series | PacDrive 3 | |
| Standards/Approvals | 18-month warranty | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Plug-In Bridge | ||
Accessory Type Connection Accessory | ||
Length 100mm | ||
For Use With LXM 62 Distribution Box | ||
Width 69mm | ||
Height 39mm | ||
Colour Black, White | ||
Mounting plate type Plug-In | ||
Series PacDrive 3 | ||
Standards/Approvals 18-month warranty | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Schneider Electric Connection accessory offers a robust plug-in bridge designed for seamless integration with various systems. Its primary function is to facilitate effective connections in compatible setups.
Compatible with the Lexium 62 range for versatile applications
Net weight of 0.784 kg ensures a sturdy yet manageable component
Packaged efficiently in units of 1 and 12 for convenience
Manufactured in Poland, ensuring high-quality production standards
Backed by an 18-month warranty for peace of mind
Related links
- Schneider Electric Connection Accessory PacDrive 3 Series Cable for Use with LXM 62 ILM integrated drive
- Schneider Electric Hybrid Cable PacDrive 3 Series Cable for Use with LXM 62 ILM integrated drive
- Schneider Electric PacDrive 3 Series Incremental Encoder 24V, Incremental Signal
- Schneider Electric PanelSeT Accessoires Series Steel Coupling Kit for Use with Enclosure 34 mm x 69mm
- Schneider Electric Connection Box PacDrive 3 Series Electrical Connection Box for Use with Lexium 62 ILM Integrated
- Schneider Electric Modulo Series Polystyrene Box 39 mm x 750 m x 70mm
- Bopla Thermoplastic Decor Seal for Use with BOS-Streamline 4 Enclosures 27 mm x 122 mm x 69mm
- Eaton xEffect XNH Series Cover for Use with XNH1 70 mm x 42 mm x 69mm
