Schneider Electric PacDrive 3 Series Incremental Encoder 24V, Incremental Signal
- RS Stock No.:
- 759-827
- Mfr. Part No.:
- VBO05S00
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP116,938.30
(exc. VAT)
PHP130,970.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP116,938.30 |
*price indicative
- RS Stock No.:
- 759-827
- Mfr. Part No.:
- VBO05S00
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Encoder | |
| Encoder Technology | Incremental | |
| Series | PacDrive 3 | |
| Output Signal Type | Incremental | |
| IP Rating | IP20 | |
| Maximum Supply Voltage | 24V | |
| Overall Depth | 280mm | |
| Overall Width | 265mm | |
| Overall Height | 110mm | |
| Maximum Operating Temperature | 55°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Encoder | ||
Encoder Technology Incremental | ||
Series PacDrive 3 | ||
Output Signal Type Incremental | ||
IP Rating IP20 | ||
Maximum Supply Voltage 24V | ||
Overall Depth 280mm | ||
Overall Width 265mm | ||
Overall Height 110mm | ||
Maximum Operating Temperature 55°C | ||
- COO (Country of Origin):
- FR
The Schneider Electric Encoder Interface module is designed for seamless connectivity to PacNet systems. It enables precise data transmission and integration with compatible motion controllers.
Compatible with PacDrive LMC Motion Controllers for enhanced functionality
Supports three channels for versatile application requirements
Offers a configurable digital output for incremental encoders
Related links
- Schneider Electric PacDrive 3 Series Connection Accessory for Use with LXM 62 Distribution Box 39 mm x 100 mm x 69mm
- Omron E6A2-C Series Incremental Incremental Encoder 24V NPN Open Collector Signal, 4 mm Shaft
- Omron E6A2 Series Incremental Incremental Encoder 24V NPN Open Collector Signal 4 mm Shaft
- Omron E6B2 Series Incremental Incremental Encoder 24V dc PNP Open Collector Large Type
- Omron E6C2 Series Incremental Incremental Encoder 24V dc NPN Open Collector Signal 6 mm Shaft
- Omron E6C2 Series Incremental Incremental Encoder 24V dc Open Collector Signal 6 mm Shaft
- Schneider Electric Inverter Drive PacDrive 3 Series 700V
- Schneider Electric Hybrid Cable PacDrive 3 Series Cable for Use with LXM 62 ILM integrated drive
