Schneider Electric Hybrid Cable PacDrive 3 Series Cable for Use with LXM 62 ILM integrated drive
- RS Stock No.:
- 759-434
- Mfr. Part No.:
- VW3E1142R050
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP21,290.83
(exc. VAT)
PHP23,845.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,290.83 |
*price indicative
- RS Stock No.:
- 759-434
- Mfr. Part No.:
- VW3E1142R050
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Hybrid Cable | |
| Product Type | Cable | |
| For Use With | LXM 62 ILM integrated drive | |
| Series | PacDrive 3 | |
| Standards/Approvals | REACh | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Hybrid Cable | ||
Product Type Cable | ||
For Use With LXM 62 ILM integrated drive | ||
Series PacDrive 3 | ||
Standards/Approvals REACh | ||
- COO (Country of Origin):
- PL
The Schneider Electric Cable is a high-quality shielded motor cable designed primarily for connecting Lexium 62 distribution boxes and integrated drives. Its robust construction ensures reliable performance in various applications.
Type of cable is a shielded motor cable for enhanced protection
Connector type features an elbowed shape for space-efficient installation
Cable length measures 5 metres, accommodating diverse installation needs
Constructed to meet compatibility with Lexium 62 ILM devices
Packed in Durable units, with both PCE and S04 options for flexible purchasing
Related links
- Schneider Electric Connection Accessory PacDrive 3 Series Cable for Use with LXM 62 ILM integrated drive
- Schneider Electric Connection Box PacDrive 3 Series Electrical Connection Box for Use with Lexium 62 ILM Integrated
- Schneider Electric Power Cable PacDrive 3 Series Power Cable for Use with Lexium STS Lexium 62,VW3E1143R050
- Schneider Electric PacDrive 3 Series Connection Accessory for Use with LXM 62 Distribution Box 39 mm x 100 mm x 69mm
- Schneider Electric Cable PacDrive 3 Series Cable for Use with Motor Accessory,PD3Enc
- Schneider Electric Hybrid Cable VW3 Series Cable for Use with Integrated Drives
- Schneider Electric Inverter Drive PacDrive 3 Series 700V
- Schneider Electric Drive Motor PacDrive 3 Series Driver Board for Use with Servo Motor
