Schneider Electric Cable PacDrive 3 Series Cable for Use with Motor Accessory,PD3Enc
- RS Stock No.:
- 654-651
- Mfr. Part No.:
- VW3E2094R180
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP19,894.36
(exc. VAT)
PHP22,281.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,894.36 |
*price indicative
- RS Stock No.:
- 654-651
- Mfr. Part No.:
- VW3E2094R180
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Cable | |
| Product Type | Cable | |
| For Use With | Motor Accessory | |
| Series | PacDrive 3 | |
| Standards/Approvals | RoHS, REACH | |
| Model Number | PD3Enc | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Cable | ||
Product Type Cable | ||
For Use With Motor Accessory | ||
Series PacDrive 3 | ||
Standards/Approvals RoHS, REACH | ||
Model Number PD3Enc | ||
- COO (Country of Origin):
- DE
The Schneider Electric PD3 encoder cable has a length of 18 m and is supplied as a single unit in the package.
Warranty is 18 months
Related links
- Schneider Electric Hybrid Cable PacDrive 3 Series Cable for Use with LXM 62 ILM integrated drive
- Schneider Electric Power Cable PacDrive 3 Series Power Cable for Use with Lexium STS Lexium 62,VW3E1143R050
- Schneider Electric Connection Accessory PacDrive 3 Series Power Cable for Use with SH31401M...
- Schneider Electric Connection Accessory PacDrive 3 Series Cable for Use with LXM 62 ILM integrated drive
- Schneider Electric PacDrive 3 Series Connection Accessory for Use with LXM 62 Distribution Box 39 mm x 100 mm x 69mm
- Schneider Electric Drive Motor PacDrive 3 Series Driver Board for Use with Servo Motor
- Schneider Electric Connection Box PacDrive 3 Series Electrical Connection Box for Use with Lexium 62 ILM Integrated
- Schneider Electric Inverter Drive PacDrive 3 Series 700V
