TE Connectivity, PLASTI-GRIP Butt Connector, Yellow, Insulated, Tin 22 AWG
- RS Stock No.:
- 680-963
- Mfr. Part No.:
- 8-321026-1
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 300 units)*
PHP23,705.29
(exc. VAT)
PHP26,549.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP23,705.29 | PHP79.018 |
*price indicative
- RS Stock No.:
- 680-963
- Mfr. Part No.:
- 8-321026-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Splice Type | Butt | |
| Product Type | Connector | |
| Overall Length | 15.75mm | |
| Diameter | 2.03mm | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Insulation | Insulated | |
| Colour | Yellow | |
| Insulation Material | Vinyl | |
| Contact Length | 15.75mm | |
| Series | PLASTI-GRIP | |
| Contact Material | Copper | |
| Termination Type | Crimp | |
| Contact Plating | Tin | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Splice Type Butt | ||
Product Type Connector | ||
Overall Length 15.75mm | ||
Diameter 2.03mm | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 22AWG | ||
Insulation Insulated | ||
Colour Yellow | ||
Insulation Material Vinyl | ||
Contact Length 15.75mm | ||
Series PLASTI-GRIP | ||
Contact Material Copper | ||
Termination Type Crimp | ||
Contact Plating Tin | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity butt splice is engineered for reliable electrical connections in a variety of applications. This component accommodates wire sizes ranging from 26 to 22 AWG and supports a multitude of wire types, including solid and stranded options. Featuring a fully insulated design, this splice ensures safe operation while its serrated Interface enhances gripping power for secure connectivity. With an optimal length of 15.75 mm, it is tailored for efficient installations. Crafted from Durable copper and coated with tin for enhanced conductivity, the butt splice stands up to demanding conditions, making it an indispensable tool for both professional electricians and DIY enthusiasts seeking dependable performance.
Fully insulated for increased safety during use
Serrated design ensures a robust grip for secure connections
Compatible with both solid and stranded wire types
Designed specifically for wire sizes between 26 and 22 AWG
Durable copper construction provides excellent conductivity
Tin plating enhances corrosion resistance and longevity
Optimised length of 15.75 mm for efficient installation
Loose piece packaging quantity of 100 for convenience
Designed specifically for use with discrete wire applications
