Karcher Main Filter for Cleaning
- RS Stock No.:
- 899-216
- Mfr. Part No.:
- 5.731-649.0
- Manufacturer:
- Karcher
N
Subtotal (1 unit)*
PHP2,755.97
(exc. VAT)
PHP3,086.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,755.97 |
*price indicative
- RS Stock No.:
- 899-216
- Mfr. Part No.:
- 5.731-649.0
- Manufacturer:
- Karcher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Karcher | |
| Product Type | Main Filter | |
| Sub Type | Main Filter | |
| Application | Cleaning | |
| Colour | White | |
| For Use With | Filtering basket | |
| Standards/Approvals | No | |
| Width | 280mm | |
| Length | 280mm | |
| Select all | ||
|---|---|---|
Brand Karcher | ||
Product Type Main Filter | ||
Sub Type Main Filter | ||
Application Cleaning | ||
Colour White | ||
For Use With Filtering basket | ||
Standards/Approvals No | ||
Width 280mm | ||
Length 280mm | ||
- COO (Country of Origin):
- RO
The Karcher Permanent Main Filter Basket is designed to provide precise water quantity and pressure regulation directly from the hand spray gun, ensuring effective operation for various tasks.
Serves a flow range of 750 l/h to 1100 l/h
Offers direct water quantity and pressure regulation
Lightweight design at just 0.1 kg for easy handling
Compact dimensions of 280 x 280 x 85 mm for convenient storage
Includes a water quantity regulation feature for efficiency
Related links
- Ecospill Ltd Fabric Cover for Cleaning
- Justrite Spill Control Equipment Spill Tray Polyethylene 87 L for Spill Control
- Justrite Spill Control Equipment Spill Pallets for Drums Polyethylene 91 L for Spill Control
- Justrite Spill Control Equipment Spill Pallets for Drums Polyethylene 186 L for Spill Control
- Justrite Spill Control Equipment Spill Tray Polyethylene 45 L for Spill Control
- Justrite Spill Control Equipment Spill Tray Polyethylene 110 L for Spill Control
- Justrite Spill Control Equipment Spill Tray Polyethylene 76 L for Spill Control
- Justrite Spill Control Equipment Spill Pallets for Drums Polyethylene 276 L for Spill Control
