Justrite Spill Control Equipment Spill Pallets for Drums Polyethylene 186 L for Spill Control

Subtotal (1 unit)*

PHP54,645.24

(exc. VAT)

PHP61,202.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP54,645.24

*price indicative

RS Stock No.:
206-218
Mfr. Part No.:
JEN28657BL
Manufacturer:
Justrite
Find similar products by selecting one or more attributes.
Select all

Brand

Justrite

Product Type

Spill Control Equipment

Sub Type

Spill Pallets for Drums

Application

Spill Control

Material

Polyethylene

Containment Storage Capacity

186L

Standards/Approvals

UL Environmental Approval Yes

Width

1.24m

Height

140mm

Length

1.24m

RoHS Status: Exempt

COO (Country of Origin):
US
The Justrite EcoPolyBlend Accumulation Center (4 drum, black, model 28657) offers high-performance spill control and is resistant to chemicals, including acids and corrosives. Measuring 49 in W x 5.5 in H x 49 in D, it is made from 100% recycled polyethylene and supports up to 5000 lb. The seamless design captures spills in the sump, preventing floor drain contamination and slip hazards. Featuring sturdy, self-locating 2.5-in thick grates, it ensures easy cleaning and supports environmental sustainability.

Keep workers safe from accidental slips indoors and avoid costly hazmat cleanup costs

EcoPolyBlend black is 100% recycled

Protects against groundwater contamination from leakage and spills

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy