Justrite Spill Control Equipment Spill Tray Polyethylene 110 L for Spill Control
- RS Stock No.:
- 206-225
- Mfr. Part No.:
- JEN28719BL
- Manufacturer:
- Justrite
Subtotal (1 unit)*
PHP23,008.53
(exc. VAT)
PHP25,769.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,008.53 |
*price indicative
- RS Stock No.:
- 206-225
- Mfr. Part No.:
- JEN28719BL
- Manufacturer:
- Justrite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Justrite | |
| Product Type | Spill Control Equipment | |
| Sub Type | Spill Tray | |
| Application | Spill Control | |
| Material | Polyethylene | |
| Containment Storage Capacity | 110L | |
| Height | 140mm | |
| Length | 838mm | |
| Standards/Approvals | EPA compliant | |
| Width | 1.19m | |
| Select all | ||
|---|---|---|
Brand Justrite | ||
Product Type Spill Control Equipment | ||
Sub Type Spill Tray | ||
Application Spill Control | ||
Material Polyethylene | ||
Containment Storage Capacity 110L | ||
Height 140mm | ||
Length 838mm | ||
Standards/Approvals EPA compliant | ||
Width 1.19m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Justrite EcoPolyBlend Spill Tray (black, model 28719) offers small-scale spill control for pouring and filling. Made from 100% recycled polyethylene, it resists rust and corrosion. Measuring 47 in W x 5.5 in H x 33 in D, it has a sump capacity of 29 gal (110L) and a temperature range of –30°F to 120°F. The raised rib bottom adds rigidity and prevents spills, making it ideal for both indoor and outdoor use.
Keep workers safe from accidental spills indoors and outdoors
Lightweight and low-profile design for indoor or outdoor small-scale spill control
Made from 100% recycled polyethylene
Related links
- Justrite Spill Control Equipment Spill Tray Polyethylene 45 L for Spill Control
- Justrite Spill Control Equipment Spill Tray Polyethylene 87 L for Spill Control
- Justrite Spill Control Equipment Spill Tray Polyethylene 76 L for Spill Control
- Justrite Spill Control Equipment Collection Tray Polyethylene 76 L for Spill Control
- RS PRO Spill Control Spill Tray Polyethylene 40 L for Industrial Storage
- RS PRO Spill Control Spill Tray Polyethylene 60 L for Industrial Storage
- Justrite Spill Control Equipment Drum Tray Polyvinyl Chloride Coated Fabric 151 L for Spill Control
- Justrite Spill Control Containment Tray Polyvinyl Chloride 299 L for Chemical
